Part Details for T419H106K035DC42527640 by KEMET Corporation
Overview of T419H106K035DC42527640 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T419H106K035DC42527640
T419H106K035DC42527640 CAD Models
T419H106K035DC42527640 Part Data Attributes
|
T419H106K035DC42527640
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T419H106K035DC42527640
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2915 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.004 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 408 mA | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for T419H106K035DC42527640
This table gives cross-reference parts and alternative options found for T419H106K035DC42527640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T419H106K035DC42527640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CWR16MB106KBHB/HR | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2915, CHIP | T419H106K035DC42527640 vs CWR16MB106KBHB/HR |
T419H106K035BCTLVL | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, 2915, | T419H106K035DC42527640 vs T419H106K035BCTLVL |
TAZH106K035CBLZT800 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T419H106K035DC42527640 vs TAZH106K035CBLZT800 |
TAZH106K035CCLC0945 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 10uF, 2915, | T419H106K035DC42527640 vs TAZH106K035CCLC0945 |
TAZH106K035CCLT0845 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 10uF, 2915, | T419H106K035DC42527640 vs TAZH106K035CCLT0845 |
TAZH106K035CDSZ0845 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 10uF, 2915, | T419H106K035DC42527640 vs TAZH106K035CDSZ0845 |
TAZH106K035CELB0H45 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 10uF, 2915, | T419H106K035DC42527640 vs TAZH106K035CELB0H45 |
TAZH106K035CSLB0924 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2915, CHIP | T419H106K035DC42527640 vs TAZH106K035CSLB0924 |
TAZH106K035CSSC0023 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2915, CHIP | T419H106K035DC42527640 vs TAZH106K035CSSC0023 |
TAZH106K035CWMB0745 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 10uF, 2915, | T419H106K035DC42527640 vs TAZH106K035CWMB0745 |