T409D335J015BH
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 3.3uF, 1510,

Overview of T409D335J015BH by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for T409D335J015BH by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 93AC1116
Newark 3.30Uf 15.0V Rohs Compliant: No |Kemet T409D335J015BH RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,000 $14.2400
$14.2400 Buy Now

CAD Models for T409D335J015BH by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T409D335J015BH by KEMET Corporation

T409D335J015BH
KEMET Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1510
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Samacsys Manufacturer
KEMET
Capacitance
3.3 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
5000 mΩ
Height
1.27 mm
JESD-609 Code
e0
Length
3.81 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, Plastic, 7 Inch
Polarity
POLARIZED
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
15 V
Reference Standard
MIL-PRF-55365/4
Size Code
1510
Surface Mount
YES
Terminal Finish
TIN LEAD
Terminal Shape
J BEND
Width
2.54 mm
Want to compare parts?
  1. T409D335J015BH
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 3.3uF, 1510,
    VS

Alternate Parts for T409D335J015BH

This table gives cross-reference parts and alternative options found for T409D335J015BH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T409D335J015BH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CWR09HH335JBB Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 1510, CHIP KEMET Corporation T409D335J015BH vs CWR09HH335JBB
CWR09HH335JATR13 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 1510, CHIP Kyocera AVX Components T409D335J015BH vs CWR09HH335JATR13
CWR09HB335JDCBULK Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 1510, CHIP Kyocera AVX Components T409D335J015BH vs CWR09HB335JDCBULK
T409D335J015SB42507005 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 3.3uF, 1510 KEMET Corporation T409D335J015BH vs T409D335J015SB42507005
TAZD335J015CSLB0724 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 3.3uF, 1510, Kyocera AVX Components T409D335J015BH vs TAZD335J015CSLB0724
TAZD335J015CSMB0923 Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 3.3uF, 1510, Kyocera AVX Components T409D335J015BH vs TAZD335J015CSMB0923
TAZD335J015CSMC0H45 Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 3.3uF, 1510, Kyocera AVX Components T409D335J015BH vs TAZD335J015CSMC0H45
TAZD335J015CKLZ0823 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 1510, CHIP Kyocera AVX Components T409D335J015BH vs TAZD335J015CKLZ0823
TAZD335J015CCLC0745 Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 3.3uF, 1510, Kyocera AVX Components T409D335J015BH vs TAZD335J015CCLC0745
TAZD335J015CCLB0823 Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 3.3uF, 1510, Kyocera AVX Components T409D335J015BH vs TAZD335J015CCLB0823

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T409D335J015BH by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T409D335J015BH by KEMET Corporation

  • Please alert me when T409D335J015BH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T409D335J015BH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T409D335J015BH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T409D335J015BH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T409D335J015BH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T409D335J015BH by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: