TAZD335J015CCLC0745
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 3.3uF, 1510,

Overview of TAZD335J015CCLC0745 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

CAD Models for TAZD335J015CCLC0745 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TAZD335J015CCLC0745 by Kyocera AVX Components

TAZD335J015CCLC0745
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVX CORP
Package Description
, 1510
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
3.3 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
5000 mΩ
Height
1.27 mm
JESD-609 Code
e3
Length
3.81 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Waffle Pack
Polarity
POLARIZED
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
15 V
Reference Standard
MIL-PRF-55365/4
Size Code
1510
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Terminal Shape
J BEND
Width
2.54 mm
Want to compare parts?
  1. TAZD335J015CCLC0745
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 3.3uF, 1510,
    VS

Alternate Parts for TAZD335J015CCLC0745

This table gives cross-reference parts and alternative options found for TAZD335J015CCLC0745. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZD335J015CCLC0745, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CWR09HH335JATR13 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 1510, CHIP Kyocera AVX Components TAZD335J015CCLC0745 vs CWR09HH335JATR13
TAZD335J015LBLT0023 Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 3.3uF, 1510, Kyocera AVX Components TAZD335J015CCLC0745 vs TAZD335J015LBLT0023
TAZD335J015LRSZ0024 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 1510, CHIP Kyocera AVX Components TAZD335J015CCLC0745 vs TAZD335J015LRSZ0024
TAZD335J015LBSC0845 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 1510, CHIP Kyocera AVX Components TAZD335J015CCLC0745 vs TAZD335J015LBSC0845
TAZD335J015LLLB0823 Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 3.3uF, 1510, Kyocera AVX Components TAZD335J015CCLC0745 vs TAZD335J015LLLB0823
TAZD335J015LBST0745 Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 3.3uF, 1510, Kyocera AVX Components TAZD335J015CCLC0745 vs TAZD335J015LBST0745
TAZD335J015LDMZ0945 Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 3.3uF, 1510, Kyocera AVX Components TAZD335J015CCLC0745 vs TAZD335J015LDMZ0945
T429D335J015AKTLVL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 3.3uF, 1510, KEMET Corporation TAZD335J015CCLC0745 vs T429D335J015AKTLVL
T429D335J015AK7610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 3.3uF, 1510 KEMET Corporation TAZD335J015CCLC0745 vs T429D335J015AK7610
TAZD335J015LDLC9900 Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 3.3uF, 1510, Kyocera AVX Components TAZD335J015CCLC0745 vs TAZD335J015LDLC9900

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TAZD335J015CCLC0745 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TAZD335J015CCLC0745 by Kyocera AVX Components

  • Please alert me when TAZD335J015CCLC0745 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TAZD335J015CCLC0745 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TAZD335J015CCLC0745 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TAZD335J015CCLC0745 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TAZD335J015CCLC0745.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TAZD335J015CCLC0745 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: