Part Details for T409D105J035AK42507005 by KEMET Corporation
Overview of T409D105J035AK42507005 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T409D105J035AK42507005
T409D105J035AK42507005 CAD Models
T409D105J035AK42507005 Part Data Attributes
|
T409D105J035AK42507005
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T409D105J035AK42507005
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1uF, 1510
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1510 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6500 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 1510 | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for T409D105J035AK42507005
This table gives cross-reference parts and alternative options found for T409D105J035AK42507005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T409D105J035AK42507005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZD105J035CWLB0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1uF, 1510, | Kyocera AVX Components | T409D105J035AK42507005 vs TAZD105J035CWLB0923 |
T409D105J035AK42527610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1uF, 1510 | KEMET Corporation | T409D105J035AK42507005 vs T409D105J035AK42527610 |
T409D105J035CK4252 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1510, CHIP | KEMET Corporation | T409D105J035AK42507005 vs T409D105J035CK4252 |
T409D105J035MH42517005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1uF, 1510 | KEMET Corporation | T409D105J035AK42507005 vs T409D105J035MH42517005 |
T409D105J035SK4252WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T409D105J035AK42507005 vs T409D105J035SK4252WAFL |
TAZD105J035CRLB9800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | T409D105J035AK42507005 vs TAZD105J035CRLB9800 |
T429D105J035BB42517640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T409D105J035AK42507005 vs T429D105J035BB42517640 |
T429D105J035THTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1uF, 1510, | KEMET Corporation | T409D105J035AK42507005 vs T429D105J035THTLVL7280 |
TAZD105J035LWLD0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1uF, 1510, | Kyocera AVX Components | T409D105J035AK42507005 vs TAZD105J035LWLD0045 |
TAZD105J035LRMC0800 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 1uF, 1510, | Kyocera AVX Components | T409D105J035AK42507005 vs TAZD105J035LRMC0800 |