Part Details for T429D105J035THTLVL7280 by KEMET Corporation
Overview of T429D105J035THTLVL7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T429D105J035THTLVL7280
T429D105J035THTLVL7280 CAD Models
T429D105J035THTLVL7280 Part Data Attributes
|
T429D105J035THTLVL7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T429D105J035THTLVL7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1uF, 1510,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1510 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2200 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 76.4 mA | |
Size Code | 1510 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for T429D105J035THTLVL7280
This table gives cross-reference parts and alternative options found for T429D105J035THTLVL7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T429D105J035THTLVL7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T409D105J035TC42507280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T429D105J035THTLVL7280 vs T409D105J035TC42507280 |
T429D105J035BCTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1uF, 1510, | KEMET Corporation | T429D105J035THTLVL7280 vs T429D105J035BCTLVL7610 |
TAZD105J035CASZ0700 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 1uF, 1510, | Kyocera AVX Components | T429D105J035THTLVL7280 vs TAZD105J035CASZ0700 |
TAZD105J035CBSZT923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | T429D105J035THTLVL7280 vs TAZD105J035CBSZT923 |
TAZD105J035CESD0H23 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 1uF, 1510, | Kyocera AVX Components | T429D105J035THTLVL7280 vs TAZD105J035CESD0H23 |
TAZD105J035CFLD9945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1uF, 1510, | Kyocera AVX Components | T429D105J035THTLVL7280 vs TAZD105J035CFLD9945 |
TAZD105J035CFMD0024 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 1uF, 1510, | Kyocera AVX Components | T429D105J035THTLVL7280 vs TAZD105J035CFMD0024 |
TAZD105J035CRLCT824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | T429D105J035THTLVL7280 vs TAZD105J035CRLCT824 |
TAZD105J035CSLCT900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | T429D105J035THTLVL7280 vs TAZD105J035CSLCT900 |
TAZD105J035LASB0H00 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 1uF, 1510, | Kyocera AVX Components | T429D105J035THTLVL7280 vs TAZD105J035LASB0H00 |