T356F226K016AT7301
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF,

Overview of T356F226K016AT7301 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T356F226K016AT7301 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 399-T356F226K016AT7301CT-ND
DigiKey CAP TANT 22UF 10% 16V RADIAL Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 1400
In Stock
  • 1 $3.9800
  • 10 $3.4200
  • 50 $3.1020
  • 100 $2.5611
  • 500 $2.2270
  • 1,000 $2.0680
  • 2,000 $2.0282
  • 5,000 $1.9884
$1.9884 / $3.9800 Buy Now
DISTI # 80-T356F226K016AT-TR
Mouser Electronics Tantalum Capacitors - Solid Leaded 16V 22uF 10% LS=5.08mm RoHS: Compliant 1427
  • 1 $3.4900
  • 10 $3.1300
  • 50 $2.9300
  • 100 $2.5700
  • 250 $2.3900
  • 500 $2.2300
  • 1,000 $2.0600
  • 2,000 $2.0200
$2.0200 / $3.4900 Buy Now
DISTI # T356F226K016AT7301
Avnet Abacus Tantalum Capacitor, 22 uF, 16 V, � 10%, 5.08 mm, -55 �C, 125 �C, Radial Leaded - Tape and Reel (Alt: T356F226K016AT7301) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for T356F226K016AT7301 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T356F226K016AT7301 by KEMET Corporation

T356F226K016AT7301
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
Samacsys Manufacturer
KEMET
Capacitance
22 µF
Capacitor Type
TANTALUM CAPACITOR
Diameter
6 mm
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e3
Leakage Current
0.0026 mA
Length
11.2 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
16 V
Surface Mount
NO
Tan Delta
0.06
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
5.08 mm
Terminal Shape
WIRE
Want to compare parts?
  1. T356F226K016AT7301
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF,
    VS

Alternate Parts for T356F226K016AT7301

This table gives cross-reference parts and alternative options found for T356F226K016AT7301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T356F226K016AT7301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T354F226K016AT7301 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, KEMET Corporation T356F226K016AT7301 vs T354F226K016AT7301
T354F226K016AS-TR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, RADIAL LEADED KEMET Corporation T356F226K016AT7301 vs T354F226K016AS-TR
T355F226K016AS7305 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, KEMET Corporation T356F226K016AT7301 vs T355F226K016AS7305
T354F226K016AS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, RADIAL LEADED KEMET Corporation T356F226K016AT7301 vs T354F226K016AS
T355F226K016AS7303 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, KEMET Corporation T356F226K016AT7301 vs T355F226K016AS7303
T355F226K016AT7317 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T356F226K016AT7301 vs T355F226K016AT7317
T354F226K016AT-TR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT KEMET Corporation T356F226K016AT7301 vs T354F226K016AT-TR
T354F226K016AT Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, RADIAL LEADED KEMET Corporation T356F226K016AT7301 vs T354F226K016AT
T356F226K016AT Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, RADIAL LEADED KEMET Corporation T356F226K016AT7301 vs T356F226K016AT
T356F226K016AS7301 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, KEMET Corporation T356F226K016AT7301 vs T356F226K016AS7301

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T356F226K016AT7301 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T356F226K016AT7301 by KEMET Corporation

  • Please alert me when T356F226K016AT7301 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T356F226K016AT7301 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T356F226K016AT7301 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T356F226K016AT7301 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T356F226K016AT7301.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T356F226K016AT7301 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: