Part Details for T354F226K016AT-TR by KEMET Corporation
Overview of T354F226K016AT-TR by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T354F226K016AT-TR
T354F226K016AT-TR CAD Models
T354F226K016AT-TR Part Data Attributes
|
T354F226K016AT-TR
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T354F226K016AT-TR
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 6 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0026 mA | |
Length | 11.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 12 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 6.35 mm | |
Terminal Shape | WIRE |
Alternate Parts for T354F226K016AT-TR
This table gives cross-reference parts and alternative options found for T354F226K016AT-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T354F226K016AT-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T354F226K016AT7301 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, | KEMET Corporation | T354F226K016AT-TR vs T354F226K016AT7301 |
T354F226K016AS-TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | T354F226K016AT-TR vs T354F226K016AS-TR |
T355F226K016AS7305 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, | KEMET Corporation | T354F226K016AT-TR vs T355F226K016AS7305 |
T354F226K016AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | T354F226K016AT-TR vs T354F226K016AS |
T355F226K016AS7303 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, | KEMET Corporation | T354F226K016AT-TR vs T355F226K016AS7303 |
T355F226K016AT7317 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T354F226K016AT-TR vs T355F226K016AT7317 |
T354F226K016AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | T354F226K016AT-TR vs T354F226K016AT |
T356F226K016AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | T354F226K016AT-TR vs T356F226K016AT |
T356F226K016AS7301 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, | KEMET Corporation | T354F226K016AT-TR vs T356F226K016AS7301 |
T356F226K016AS7303 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 22uF | KEMET Corporation | T354F226K016AT-TR vs T356F226K016AS7303 |