T354F226M016AT
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED

Overview of T354F226M016AT by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

Price & Stock for T354F226M016AT by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 57K9375
Newark Tantalum Capacitor, 22Uf, 16V, Capacitance:22µf, Voltage(Dc):16V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lead Spacing:6.35Mm, Esr:2Ohm, Failure Rate:-, Ripple Current:-, Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Kemet T354F226M016AT RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $3.0100
  • 1,000 $2.6500
  • 2,500 $2.4700
$2.4700 / $3.0100 Buy Now
DISTI # 399-T354F226M016AT-ND
DigiKey CAP TANT RAD Min Qty: 500 Lead time: 38 Weeks Container: Bulk Temporarily Out of Stock
  • 500 $2.6201
$2.6201 Buy Now
DISTI # T354F226M016AT
Avnet Americas Tantalum Capacitor, 22 uF, 16 V, ± 20%, 6.35 mm, -55 °C, 125 °C, Radial Leaded - Bulk (Alt: T354F226M016AT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk 0
  • 500 $3.2242
  • 1,000 $3.1501
  • 2,000 $3.0760
  • 3,000 $3.0019
  • 4,000 $2.9277
  • 5,000 $2.8536
  • 50,000 $2.8166
$2.8166 / $3.2242 Buy Now
DISTI # 80-T354F226M016AT
Mouser Electronics Tantalum Capacitors - Solid Leaded 22.0uF 16volt 20% RoHS: Compliant 0
  • 500 $2.6300
$2.6300 Order Now
DISTI # T354F226M016AT
Avnet Abacus Tantalum Capacitor, 22 uF, 16 V, � 20%, 6.35 mm, -55 �C, 125 �C, Radial Leaded (Alt: T354F226M016AT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for T354F226M016AT by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T354F226M016AT by KEMET Corporation

T354F226M016AT
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
KEMET
Capacitance
22 µF
Capacitor Type
TANTALUM CAPACITOR
Diameter
6 mm
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e3
Leakage Current
0.0026 mA
Length
11.2 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
DISK PACKAGE
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Surface Mount
NO
Tan Delta
0.06
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
6.35 mm
Terminal Shape
WIRE
Want to compare parts?
  1. T354F226M016AT
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for T354F226M016AT

This table gives cross-reference parts and alternative options found for T354F226M016AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T354F226M016AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T355F226M016AS7303 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, KEMET Corporation T354F226M016AT vs T355F226M016AS7303
T354F226M016AS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED KEMET Corporation T354F226M016AT vs T354F226M016AS
T354F226M016AT7301 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, KEMET Corporation T354F226M016AT vs T354F226M016AT7301
T354F226M016AT7317 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T354F226M016AT vs T354F226M016AT7317
T355F226M016AS7317 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T354F226M016AT vs T355F226M016AS7317
T356F226M016AS-TR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED KEMET Corporation T354F226M016AT vs T356F226M016AS-TR
T355F226M016AT-TR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT KEMET Corporation T354F226M016AT vs T355F226M016AT-TR
T355F226M016AT Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED KEMET Corporation T354F226M016AT vs T355F226M016AT
T354F226M016AS-TR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED KEMET Corporation T354F226M016AT vs T354F226M016AS-TR
T356F226M016AS7303 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, KEMET Corporation T354F226M016AT vs T356F226M016AS7303

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T354F226M016AT by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T354F226M016AT by KEMET Corporation

Select Manufacturer
Which Manufacturer of T354F226M016AT would you like to use for your alert(s)?
  • Please alert me when T354F226M016AT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T354F226M016AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T354F226M016AT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T354F226M016AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T354F226M016AT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T354F226M016AT by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: