-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AC5133
|
Newark | Cap 22Uf 16Vdc 20% 6 X 11.2Mm Rdl 3.18Mm Rohs Compliant: Yes |Kemet T355F226M016AT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0600 / $2.1800 | Buy Now |
DISTI #
399-9926-ND
|
DigiKey | CAP TANT 22UF 20% 16V RADIAL Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
490 In Stock |
|
$2.3754 / $5.9600 | Buy Now |
DISTI #
T355F226M016AT
|
Avnet Americas | Tantalum Capacitor, 22 uF, 16 V, ? 20%, 3.18 mm, -55 ?C, 125 ?C, Radial Leaded - Bulk (Alt: T355F226M016AT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 1 |
|
$2.0578 / $2.1801 | Buy Now |
DISTI #
80-T355F226M16AT
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 16V 22uF 20% RoHS: Compliant | 1543 |
|
$2.4300 / $4.6800 | Buy Now |
DISTI #
T355F226M016AT
|
TTI | Tantalum Capacitors - Solid Leaded 16V 22uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$2.3200 | Buy Now |
DISTI #
T355F226M016AT
|
Avnet Abacus | (Alt: T355F226M016AT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T355F226M016AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T355F226M016AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 6 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0026 mA | |
Length | 11.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 3.18 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T355F226M016AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T355F226M016AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T355F226M016AS7303 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, | KEMET Corporation | T355F226M016AT vs T355F226M016AS7303 |
T354F226M016AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | T355F226M016AT vs T354F226M016AS |
T354F226M016AT7301 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, | KEMET Corporation | T355F226M016AT vs T354F226M016AT7301 |
T354F226M016AT7317 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T355F226M016AT vs T354F226M016AT7317 |
T355F226M016AS7317 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T355F226M016AT vs T355F226M016AS7317 |
T356F226M016AS-TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | T355F226M016AT vs T356F226M016AS-TR |
T355F226M016AT-TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | T355F226M016AT vs T355F226M016AT-TR |
T354F226M016AS-TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | T355F226M016AT vs T354F226M016AS-TR |
T356F226M016AS7303 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, | KEMET Corporation | T355F226M016AT vs T356F226M016AS7303 |
T354F226M016AS7301 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, | KEMET Corporation | T355F226M016AT vs T354F226M016AS7301 |