T350B106K006AS
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED

Overview of T350B106K006AS by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T350B106K006AS by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 80H5486
Newark Capacitor,10Uf,6Vdc,10-% Tol,10+% Tol Rohs Compliant: No |Kemet T350B106K006AS RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $1.9700
  • 2,500 $1.7700
$1.7700 / $1.9700 Buy Now
DISTI # 399-1379-ND
DigiKey CAP TANT 10UF 10% 6.3V RADIAL Min Qty: 1000 Lead time: 28 Weeks Container: Bulk Temporarily Out of Stock
  • 1,000 $1.7700
$1.7700 Buy Now
DISTI # T350B106K006AS
Avnet Americas Cap Tant Solid 10uF 6.3V 10% (4.5 X 7.6mm) Radial 2.54mm Bulk - Bulk (Alt: T350B106K006AS) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk 0
RFQ
DISTI # 80-T350B106K006
Mouser Electronics Tantalum Capacitors - Solid Leaded 6 VDC 10uF 10% RoHS: Not Compliant 0
  • 1,000 $1.8200
$1.8200 Order Now
Bristol Electronics   125
RFQ
Quest Components   2400
  • 1 $2.0220
  • 990 $0.7077
  • 2,121 $0.6066
$0.6066 / $2.0220 Buy Now

CAD Models for T350B106K006AS by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T350B106K006AS by KEMET Corporation

T350B106K006AS
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Samacsys Manufacturer
KEMET
Capacitance
10 µF
Capacitor Type
TANTALUM CAPACITOR
Diameter
4.5 mm
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e0
Leakage Current
0.0005 mA
Length
7.6 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
DISK PACKAGE
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
6 V
Surface Mount
NO
Tan Delta
0.06
Terminal Finish
TIN LEAD
Terminal Pitch
2.54 mm
Terminal Shape
WIRE
Want to compare parts?
  1. T350B106K006AS
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for T350B106K006AS

This table gives cross-reference parts and alternative options found for T350B106K006AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T350B106K006AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T350B106K006AS7301 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, KEMET Corporation T350B106K006AS vs T350B106K006AS7301
T350B106K006AT7301 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, KEMET Corporation T350B106K006AS vs T350B106K006AT7301
T350B106K006AT Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED KEMET Corporation T350B106K006AS vs T350B106K006AT
T350B106K006AT7317 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T350B106K006AS vs T350B106K006AT7317
T350B106K006AT7303 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, KEMET Corporation T350B106K006AS vs T350B106K006AT7303
T350B106K006AS7317 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T350B106K006AS vs T350B106K006AS7317

Related Parts for T350B106K006AS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T350B106K006AS by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T350B106K006AS by KEMET Corporation

Select Manufacturer
Which Manufacturer of T350B106K006AS would you like to use for your alert(s)?
  • Please alert me when T350B106K006AS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T350B106K006AS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T350B106K006AS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T350B106K006AS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T350B106K006AS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T350B106K006AS by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: