-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K9709
|
Newark | Tantalum Capacitor, 10Uf 6.3V Radial 10%, Capacitance:10µf, Voltage(Dc):6.3V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:2.54Mm, Esr:6Ohm, Failure Rate:-, Ripple Current:-, Product Diameter:4.5Mm Rohs Compliant: Yes |Kemet T350B106K006AT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$0.1530 | Buy Now |
DISTI #
399-3548-ND
|
DigiKey | CAP TANT 10UF 10% 6.3V RADIAL Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
64 In Stock |
|
$1.5000 / $3.5600 | Buy Now |
DISTI #
80-T350B106K006AT
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 6 VDC .1LS RoHS: Compliant | 961 |
|
$1.5000 / $3.5600 | Buy Now |
|
Bristol Electronics | 1046 |
|
RFQ | ||
DISTI #
T350B106K006AT
|
TTI | Tantalum Capacitors - Solid Leaded 6 VDC .1LS RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$2.2300 | Buy Now |
DISTI #
T350B106K006AT
|
Avnet Abacus | Tantalum Capacitor, 10 uF, 6.3 V, � 10%, 2.54 mm, -55 �C, 125 �C, Radial Leaded (Alt: T350B106K006AT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T350B106K006AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T350B106K006AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 7.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T350B106K006AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T350B106K006AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T350B106K006AS7301 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, | KEMET Corporation | T350B106K006AT vs T350B106K006AS7301 |
T350B106K006AT7301 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, | KEMET Corporation | T350B106K006AT vs T350B106K006AT7301 |
T350B106K006AT7317 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T350B106K006AT vs T350B106K006AT7317 |
T350B106K006AT7303 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, | KEMET Corporation | T350B106K006AT vs T350B106K006AT7303 |
T350B106K006AS7317 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T350B106K006AT vs T350B106K006AS7317 |