Part Details for T2803-PLH by Atmel Corporation
Overview of T2803-PLH by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for T2803-PLH
T2803-PLH CAD Models
T2803-PLH Part Data Attributes:
|
T2803-PLH
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
T2803-PLH
Atmel Corporation
RF and Baseband Circuit, Bipolar, 7 X 7 MM, MO-220, QFN-48
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC48,.27SQ,20 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for T2803-PLH
This table gives cross-reference parts and alternative options found for T2803-PLH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T2803-PLH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATR2406-PNQG | RF and Baseband Circuit, 5 X 5 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, QFN-32 | Atmel Corporation | T2803-PLH vs ATR2406-PNQG |
AT86RF231-ZF | RF and Baseband Circuit, CMOS, 5 X 5 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VHHD-6, QFN-32 | Atmel Corporation | T2803-PLH vs AT86RF231-ZF |
MC13201FCR2 | G2 NON-802.15.4 2.4GHZ | Freescale Semiconductor | T2803-PLH vs MC13201FCR2 |
MAX2367EGM-T | RF and Baseband Circuit, QFN-48 | Maxim Integrated Products | T2803-PLH vs MAX2367EGM-T |
MAX2367EGM-D | RF and Baseband Circuit, QFN-48 | Maxim Integrated Products | T2803-PLH vs MAX2367EGM-D |
MAX2367EGM-TD | RF and Baseband Circuit, QFN-48 | Maxim Integrated Products | T2803-PLH vs MAX2367EGM-TD |
MC13202FCR2 | G2 802.15.4 2.4GHZ | Freescale Semiconductor | T2803-PLH vs MC13202FCR2 |
AT86RF231-ZU | RF and Baseband Circuit, CMOS, 5 X 5 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VHHD-6, QFN-32 | Atmel Corporation | T2803-PLH vs AT86RF231-ZU |
T2803-PLQ | RF and Baseband Circuit, 7 X 7 MM, MO-220, QFN-48 | Atmel Corporation | T2803-PLH vs T2803-PLQ |
MC13192 | TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, PQCC32, 5 X 5 MM, ROHS COMPLIANT, PLASTIC, QFN-32 | Freescale Semiconductor | T2803-PLH vs MC13192 |