-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 27uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08B9216
|
Newark | Capacitor,27Uf,20Vdc,10-% Tol,10+% Tol |Kemet T242B276K020DS RoHS: Not Compliant Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.7800 / $79.3500 | Buy Now |
DISTI #
M39003/03-4053
|
TTI | Tantalum Capacitors - Solid Leaded 27UF 20V 10% B D-FR Min Qty: 9 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$81.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T242B276K020DS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T242B276K020DS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 27uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 27 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.004 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T242B276K020DS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T242B276K020DS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T252B276K020DS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T242B276K020DS vs T252B276K020DS4250 |
T242B276K020RS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T242B276K020DS vs T242B276K020RS4252 |
T242B276K020MS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 27uF, | KEMET Corporation | T242B276K020DS vs T242B276K020MS7293 |
T242B276K020BTC | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 27uF, | KEMET Corporation | T242B276K020DS vs T242B276K020BTC |
T255B276K020GS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T242B276K020DS vs T255B276K020GS7443 |
T140B276K020AS7442 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 27uF, | KEMET Corporation | T242B276K020DS vs T140B276K020AS7442 |
M39003/03-0153/RR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 27uF, | Vishay Intertechnologies | T242B276K020DS vs M39003/03-0153/RR |
T242B276K020PS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T242B276K020DS vs T242B276K020PS4252 |
T255B276K020RS4252 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T242B276K020DS vs T255B276K020RS4252 |
CSR232053 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 27uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | T242B276K020DS vs CSR232053 |