Part Details for CSR232053 by Cornell Dubilier Electronics Inc
Overview of CSR232053 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CSR232053
CSR232053 CAD Models
CSR232053 Part Data Attributes
|
CSR232053
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CSR232053
Cornell Dubilier Electronics Inc
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 27uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 27 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.005 mA | |
Length | 12.04 mm | |
Manufacturer Series | CSR23 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Series | CSR23 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Shape | WIRE |
Alternate Parts for CSR232053
This table gives cross-reference parts and alternative options found for CSR232053. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSR232053, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T252B276K020DS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CSR232053 vs T252B276K020DS4250 |
T242B276K020RS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CSR232053 vs T242B276K020RS4252 |
T242B276K020MS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 27uF, | KEMET Corporation | CSR232053 vs T242B276K020MS7293 |
T242B276K020BTC | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 27uF, | KEMET Corporation | CSR232053 vs T242B276K020BTC |
T255B276K020GS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CSR232053 vs T255B276K020GS7443 |
T140B276K020AS7442 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 27uF, | KEMET Corporation | CSR232053 vs T140B276K020AS7442 |
M39003/03-0153/RR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 27uF, | Vishay Intertechnologies | CSR232053 vs M39003/03-0153/RR |
T242B276K020PS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CSR232053 vs T242B276K020PS4252 |
T255B276K020RS4252 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | CSR232053 vs T255B276K020RS4252 |
T252B276K020PS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CSR232053 vs T252B276K020PS4252 |