-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08B8612
|
Newark | Capacitor,33Uf,10Vdc,10-% Tol,10+% Tol |Kemet T212B336K010SS RoHS: Not Compliant Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.2200 / $26.6300 | Buy Now |
DISTI #
M39003/01-2977
|
TTI | Tantalum Capacitors - Solid Leaded 33UF 10V 10% B S-FR Min Qty: 30 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$22.8100 / $26.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T212B336K010SS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T212B336K010SS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T212B336K010SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T212B336K010SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/01-7029A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 33 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | T212B336K010SS vs M39003/01-7029A |
T212B336K010MS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T212B336K010SS vs T212B336K010MS4252 |
M39003/012737A | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T212B336K010SS vs M39003/012737A |
T215B336K010PS7293 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T212B336K010SS vs T215B336K010PS7293 |
T110B336K010DT7443 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, | KEMET Corporation | T212B336K010SS vs T110B336K010DT7443 |
T110B336K010ST7442 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, | KEMET Corporation | T212B336K010SS vs T110B336K010ST7442 |
T212B336K010MS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T212B336K010SS vs T212B336K010MS |
T215B336K010PS | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T212B336K010SS vs T215B336K010PS |
T215B336K010GS7200 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T212B336K010SS vs T215B336K010GS7200 |
T110B336K010PS7443 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, | KEMET Corporation | T212B336K010SS vs T110B336K010PS7443 |