-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T212B336K010MS
|
Avnet Americas | Tantalum Capacitor, 33 uF, 10 V, ? 10%, -55 ?C, 125 ?C, Axial Leaded - Bulk (Alt: T212B336K010MS) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 2 |
|
$6.1895 / $6.6134 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 1946 |
|
$1.8368 / $4.4800 | Buy Now |
|
Bristol Electronics | 140 |
|
RFQ | ||
|
Quest Components | 1556 |
|
$2.1000 / $6.0000 | Buy Now | |
DISTI #
M39003/01-2257
|
TTI | Tantalum Capacitors - Solid Leaded 33UF 10V 10% B M-FR Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 1 In Stock |
|
$8.2300 | Buy Now |
DISTI #
T212B336K010MS
|
Avnet Abacus | Tantalum Capacitor, 33 uF, 10 V, � 10%, -55 �C, 125 �C, Axial Leaded (Alt: T212B336K010MS) RoHS: Not Compliant Min Qty: 75 Package Multiple: 75 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T212B336K010MS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T212B336K010MS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-39003 | |
Ripple Current | 218 mA | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T212B336K010MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T212B336K010MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M39003/017029H | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | T212B336K010MS vs M39003/017029H |
T215B336K010CS4250 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | T212B336K010MS vs T215B336K010CS4250 |
T215B336K010BS4251 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | T212B336K010MS vs T215B336K010BS4251 |
T210B336K010SS | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | T212B336K010MS vs T210B336K010SS |
T110B336K010DT7293 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, | T212B336K010MS vs T110B336K010DT7293 |
M39003/012977C | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T212B336K010MS vs M39003/012977C |
T215B336K010BS4250 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | T212B336K010MS vs T215B336K010BS4250 |
M39003/01-2977 | Cornell Dubilier Electronics Inc | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 33uF, THROUGH HOLE MOUNT, AXIAL LEADED | T212B336K010MS vs M39003/01-2977 |
T212B336K010SS7293 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, | T212B336K010MS vs T212B336K010SS7293 |
T212B336K010BS7293 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | T212B336K010MS vs T212B336K010BS7293 |