Part Details for T191D228K006AC-0200 by KEMET Corporation
Overview of T191D228K006AC-0200 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDVVYG0002-002M | Amphenol Cables on Demand | Amphenol SF-NDVVYG0002-002M 2m (6.6') 400GbE OSFP Cable - Amphenol 400-Gigabit Ethernet Passive Copper OSFP Cable (28 AWG) – OSFP to OSFP 2m (6.6') | |
SF-NDYYYH0002-002M | Amphenol Cables on Demand | Amphenol SF-NDYYYH0002-002M 2m (6.6') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 27 AWG) - QSFP-DD to QSFP-DD | |
CO-058BNCX200-200 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-200 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 200ft |
Part Details for T191D228K006AC-0200
T191D228K006AC-0200 CAD Models
T191D228K006AC-0200 Part Data Attributes
|
T191D228K006AC-0200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T191D228K006AC-0200
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 2200uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 2200 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9.52 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 520 mΩ | |
Length | 26.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Tray | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for T191D228K006AC-0200
This table gives cross-reference parts and alternative options found for T191D228K006AC-0200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T191D228K006AC-0200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39006/25-0096 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 2200uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | T191D228K006AC-0200 vs M39006/25-0096 |
TWCE228K006CCLZ000H | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 2200uF, | Kyocera AVX Components | T191D228K006AC-0200 vs TWCE228K006CCLZ000H |
M39006/31-0096 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 2200uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | T191D228K006AC-0200 vs M39006/31-0096 |
M39006/25-0008 | Tantalum Capacitor, Polarized, Tantalum (wet), 6V, 10% +Tol, 10% -Tol, 2200uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | T191D228K006AC-0200 vs M39006/25-0008 |
T291D228K006P | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 2200uF, | KEMET Corporation | T191D228K006AC-0200 vs T291D228K006P |
T291D228K006MC-0100 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 2200uF, | KEMET Corporation | T191D228K006AC-0200 vs T291D228K006MC-0100 |
TWCE228K006CLSZ0700 | Tantalum Capacitor, | Kyocera AVX Components | T191D228K006AC-0200 vs TWCE228K006CLSZ0700 |
136D228X9006K3E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 6V, 10% +Tol, 10% -Tol, 2200uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | T191D228K006AC-0200 vs 136D228X9006K3E3 |
TWCE228K006CLLZ070H | Tantalum Capacitor, | Kyocera AVX Components | T191D228K006AC-0200 vs TWCE228K006CLLZ070H |
T291D228K006RS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 6V, 2200uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | T191D228K006AC-0200 vs T291D228K006RS |