Part Details for TWCE228K006CLSZ0700 by Kyocera AVX Components
Overview of TWCE228K006CLSZ0700 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TWCE228K006CLSZ0700
TWCE228K006CLSZ0700 CAD Models
TWCE228K006CLSZ0700 Part Data Attributes
|
TWCE228K006CLSZ0700
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TWCE228K006CLSZ0700
Kyocera AVX Components
Tantalum Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 2200 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9.52 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 520 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.006 mA | |
Length | 26.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Ripple Current | 897 mA | |
Surface Mount | NO | |
Tan Delta | 0.85 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for TWCE228K006CLSZ0700
This table gives cross-reference parts and alternative options found for TWCE228K006CLSZ0700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWCE228K006CLSZ0700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39006/25-0096 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 2200uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | TWCE228K006CLSZ0700 vs M39006/25-0096 |
TWCE228K006CCLZ000H | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 2200uF, | Kyocera AVX Components | TWCE228K006CLSZ0700 vs TWCE228K006CCLZ000H |
T191D228K006AC-0200 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 2200uF, | KEMET Corporation | TWCE228K006CLSZ0700 vs T191D228K006AC-0200 |
M39006/31-0096 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 2200uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | TWCE228K006CLSZ0700 vs M39006/31-0096 |
M39006/25-0008 | Tantalum Capacitor, Polarized, Tantalum (wet), 6V, 10% +Tol, 10% -Tol, 2200uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | TWCE228K006CLSZ0700 vs M39006/25-0008 |
T291D228K006P | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 2200uF, | KEMET Corporation | TWCE228K006CLSZ0700 vs T291D228K006P |
T291D228K006MC-0100 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 2200uF, | KEMET Corporation | TWCE228K006CLSZ0700 vs T291D228K006MC-0100 |
136D228X9006K3E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 6V, 10% +Tol, 10% -Tol, 2200uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | TWCE228K006CLSZ0700 vs 136D228X9006K3E3 |
TWCE228K006CLLZ070H | Tantalum Capacitor, | Kyocera AVX Components | TWCE228K006CLSZ0700 vs TWCE228K006CLLZ070H |
T291D228K006RS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 6V, 2200uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | TWCE228K006CLSZ0700 vs T291D228K006RS |