-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 6.8uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T110A685J006ASTR
|
Avnet Americas | Cap Tant Solid 6.8uF 6V 5% (3.43 X 7.26mm) Axial T/R - Tape and Reel (Alt: T110A685J006ASTR) RoHS: Not Compliant Min Qty: 3500 Package Multiple: 3500 Container: Reel | 3500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T110A685J006AS7200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T110A685J006AS7200
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 6.8uF
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.0020 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0003 mA | |
Length | 7.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T110A685J006AS7200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T110A685J006AS7200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/015602B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T110A685J006AS7200 vs M39003/015602B |
T212A685J006SS7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 6.8uF, | KEMET Corporation | T110A685J006AS7200 vs T212A685J006SS7443 |
M39003/015002F | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T110A685J006AS7200 vs M39003/015002F |
T212A685J006SS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T110A685J006AS7200 vs T212A685J006SS4251 |
T212A685J006DS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T110A685J006AS7200 vs T212A685J006DS4252 |
T215A685J006RS7293 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T110A685J006AS7200 vs T215A685J006RS7293 |
T110A685J006MT | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 6.8uF, | KEMET Corporation | T110A685J006AS7200 vs T110A685J006MT |
T215A685J006RS4252 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T110A685J006AS7200 vs T215A685J006RS4252 |
T110A685J006CT | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 6.8uF, | KEMET Corporation | T110A685J006AS7200 vs T110A685J006CT |
M39003/015402B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T110A685J006AS7200 vs M39003/015402B |