T110A685J006AS7200
vs
T215A685J006RS4252
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Active
Active
parentfamilyid
1102632
Ihs Manufacturer
KEMET ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
,
,
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.21.0020
Samacsys Description
T110, Tantalum, MnO2 Tantalum, Commercial Grade, 6.8 uF, 5%, 6 VDC, 125°C, -55°C, 85°C, 6 % , 300 nA, 3.43mm, 7.26mm, 38.1mm, 0.51mm, 3500
Samacsys Manufacturer
KEMET
Samacsys Modified On
2022-09-09 20:50:27
Category CO2 Kg
3.5
Compliance Temperature Grade
Military: -55C to +125C
Candidate List Date
2024-01-23
SVHC Over MCV
7439-92-1
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.22
Capacitance
6.8 µF
6.8 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Diameter
3.43 mm
3.43 mm
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
JESD-609 Code
e0
e0
Leakage Current
0.0003 mA
0.0003 mA
Length
7.26 mm
7.26 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Axial
Axial
Packing Method
TR, 12 INCH
Polarity
POLARIZED
POLARIZED
Positive Tolerance
5%
5%
Rated (DC) Voltage (URdc)
6 V
6 V
Surface Mount
NO
NO
Tan Delta
0.06
0.06
Terminal Finish
Tin/Lead (Sn60Pb40)
Tin/Lead (Sn60Pb40)
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Compare T110A685J006AS7200 with alternatives
Compare T215A685J006RS4252 with alternatives