Part Details for T1076NLT by Pulse Electronics Corporation
Overview of T1076NLT by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T1076NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK2742
|
Newark | Xfmr, dual, t1,bh, et,1.15:1/1:2,tr, rpb/T&r |Pulse T1076NLT RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.8200 / $3.6100 | Buy Now |
DISTI #
553-T1076NLTCT-ND
|
DigiKey | XFRMR 1:1.15CT/1CT:2CT 1.2/1.2MH Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.3100 | Buy Now |
DISTI #
T1076NLT
|
Avnet Americas | Telecom Transformer 1:1.15/1:2 1500Vrms 0.7Ohm/0.7Ohm Prim. DCR Surface Mount - Tape and Reel (Alt: T1076NLT) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$2.7856 / $3.1680 | Buy Now |
DISTI #
673-T1076NL673-T
|
Mouser Electronics | Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .7Ohm 2-Port RoHS: Compliant | 0 |
|
$3.1500 / $5.5200 | Order Now |
|
Future Electronics | XFRMR 11.15CT/1CT2CT 1.2/1.2MH RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$3.1100 | Buy Now |
|
Onlinecomponents.com | XFMR,DUAL,T1,BH,1:1.15CT/1:2CT,SMT, MSL4, T&R,RPB RoHS: Compliant | 0 |
|
$2.7100 / $5.6800 | Buy Now |
DISTI #
000000000001646070
|
Sager | Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .7Ohm 2-Port | 0 |
|
Buy Now | |
DISTI #
T1076NLT
|
Avnet Abacus | Telecom Transformer 1:1.15/1:2 1500Vrms 0.7Ohm/0.7Ohm Prim. DCR Surface Mount - Tape and Reel (Alt: T1076NLT) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for T1076NLT
T1076NLT CAD Models
T1076NLT Part Data Attributes
|
T1076NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
T1076NLT
Pulse Electronics Corporation
Telecom Transformer, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 9 Weeks | |
Additional Feature | HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 1:1.15CT; 1CT:2CT | |
Height | 6.22 mm | |
Length | 12.83 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 7.11 mm |
Alternate Parts for T1076NLT
This table gives cross-reference parts and alternative options found for T1076NLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T1076NLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T1142NL | Telecom Transformer, ROHS COMPLIANT | Pulse Electronics Corporation | T1076NLT vs T1142NL |
T1094NLT | Telecom Transformer, ROHS COMPLIANT | Pulse Electronics Corporation | T1076NLT vs T1094NLT |
T3002NL | Telecom Transformer, ROHS COMPLIANT | Pulse Electronics Corporation | T1076NLT vs T3002NL |