T1076NLT
vs
T3002NL
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PULSE ELECTRONICS CORP
PULSE ELECTRONICS CORP
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Factory Lead Time
9 Weeks
6 Weeks, 3 Days
Samacsys Manufacturer
Pulse Electronics
Pulse Electronics
Additional Feature
HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 1:1.15CT; 1CT:2CT
TURNS RATIO: 1:2CT, HEIGHT DIM INCLUDES TERMINAL ALSO
Height
6.22 mm
6.35 mm
Length
12.83 mm
7.62 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Packing Method
TAPE & REEL
TUBE
Surface Mount
YES
YES
Transformer Type
TELECOM TRANSFORMER
TELECOM TRANSFORMER
Width
7.11 mm
7 mm
Base Number Matches
1
2
Pbfree Code
Yes
Approvals
UL
JESD-609 Code
e3
Operating Frequency-Max
500000 kHz
Operating Frequency-Min
250 kHz
Terminal Finish
Matte Tin (Sn)
Compare T1076NLT with alternatives
Compare T3002NL with alternatives