Part Details for T0812MJ by Loras Industries Inc
Overview of T0812MJ by Loras Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for T0812MJ
T0812MJ CAD Models
T0812MJ Part Data Attributes
|
T0812MJ
Loras Industries Inc
Buy Now
Datasheet
|
Compare Parts:
T0812MJ
Loras Industries Inc
TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LORAS INDUSTRIES INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 100 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 8 A | |
Repetitive Peak Off-state Leakage Current-Max | 100 µA | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | TRIAC |
Alternate Parts for T0812MJ
This table gives cross-reference parts and alternative options found for T0812MJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T0812MJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAC218A8FP | 600V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220, FULL PACK-3 | onsemi | T0812MJ vs MAC218A8FP |
MAC218A8FP | 600V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, ISOLATED TO-220, 3 PIN | Motorola Mobility LLC | T0812MJ vs MAC218A8FP |
Q6008L5TP | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, ISOLATED TO-220AB, 3 PIN | Littelfuse Inc | T0812MJ vs Q6008L5TP |
SM8JZ46 | TRIAC, 600 V, 8 A, TRIAC | Toshiba America Electronic Components | T0812MJ vs SM8JZ46 |
MAC218-8FP | 600V, 8A, TRIAC | Motorola Mobility LLC | T0812MJ vs MAC218-8FP |
MAC218A8FP | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, | Loras Industries Inc | T0812MJ vs MAC218A8FP |
MAC218-8FP | TRIAC, 600V V(DRM), 8A I(T)RMS, | Motorola Semiconductor Products | T0812MJ vs MAC218-8FP |
Q6008L5 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, | Loras Industries Inc | T0812MJ vs Q6008L5 |