Part Details for T0056103699N by Weller Hand Tools GmbH
Overview of T0056103699N by Weller Hand Tools GmbH
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T0056103699N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC2739
|
Newark | W 61 Soldering Iron 230V/Weller Rohs Compliant: Yes |Weller T0056103699N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$138.0000 | Buy Now |
|
Onlinecomponents.com | Line voltage soldering iron 60 W RoHS: Compliant | 0 |
|
$131.1000 / $138.0000 | Buy Now |
DISTI #
WEL.W61C
|
TME | Soldering iron: with htg elem, Power: 60W, 230V, tip WEL.CT5B7 Min Qty: 1 | 8 |
|
$120.9000 / $129.9200 | Buy Now |
DISTI #
10040191
|
Techni-Tool, Inc. | Weller T0056103699N Line voltage soldering iron, 60 W | 0 |
|
$138.0000 | Buy Now |
DISTI #
10040191
|
TestEquity LLC | Weller T0056103699N Line voltage soldering iron, 60 W | 0 |
|
$138.0000 | Buy Now |