Part Details for T0054486999 by Weller Hand Tools GmbH
Overview of T0054486999 by Weller Hand Tools GmbH
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T0054486999
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC2722
|
Newark | Xnt As Soldering Tip 1.6Mm/Weller Rohs Compliant: Yes |Weller T0054486999 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$10.8000 | Buy Now |
DISTI #
V99:2348_16546504
|
Arrow Electronics | Soldering Tip 1.6mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1311 | Americas - 2 |
|
$3.3220 | Buy Now |
|
Onlinecomponents.com | Soldering tip, Round tip, Ø 1,6 mm - To achieve the best soldering performance always use Weller WSW solder wire! RoHS: Compliant | 0 |
|
$10.2600 / $10.8000 | Buy Now |
DISTI #
C1S811900064391
|
Chip1Stop | Unclassified | 2 |
|
$4.3600 | Buy Now |
DISTI #
272SO125
|
Techni-Tool, Inc. | Weller T0054486999 Solder Tip, XNT AS, Round Tip, 1.6mm Dia, 3.5mm L, XNT Series | 0 |
|
$10.8000 | Buy Now |
DISTI #
272SO125
|
TestEquity LLC | Weller T0054486999 Solder Tip, XNT AS, Round Tip, 1.6mm Dia, 3.5mm L, XNT Series | 0 |
|
$10.8000 | Buy Now |