Part Details for T0054444299 by Weller Hand Tools GmbH
Overview of T0054444299 by Weller Hand Tools GmbH
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T0054444299
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC2668
|
Newark | Lt Bx Soldering Tip 2.4Mm/Weller Rohs Compliant: Yes |Weller T0054444299 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 47 |
|
$14.2000 | Buy Now |
DISTI #
V99:2348_16546464
|
Arrow Electronics | LT BX Soldering Tip 2.4mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1601 | Americas - 6 |
|
$4.4060 | Buy Now |
|
Onlinecomponents.com | Soldering tip, chisel bent 30°, Ø 2,4 mm RoHS: Compliant | 0 |
|
$13.4900 / $14.2000 | Buy Now |
DISTI #
WEL.LT-BX
|
TME | Tip, bent chisel, 2.4x0.8mm, bent 30° Min Qty: 1 | 27 |
|
$12.5800 / $13.4400 | Buy Now |
DISTI #
C1S811900045244
|
Chip1Stop | Unclassified | 6 |
|
$5.6400 | Buy Now |