Part Details for T0054442499 by Weller Hand Tools GmbH
Overview of T0054442499 by Weller Hand Tools GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T0054442499
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Soldering Tip, Conical long bent 35°, Ø 0,2 mm RoHS: Compliant |
6 In Stock |
|
$7.9800 / $8.4000 | Buy Now |
DISTI #
WEL.LT-1LX
|
TME | Tip, bent conical, 0.2mm Min Qty: 1 | 33 |
|
$13.2300 / $13.8800 | Buy Now |
|
Master Electronics | Soldering Tip, Conical long bent 35°, Ø 0,2 mm RoHS: Compliant |
6 In Stock |
|
$7.9800 / $8.4000 | Buy Now |