Part Details for T0054440799 by Weller Hand Tools GmbH
Overview of T0054440799 by Weller Hand Tools GmbH
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T0054440799
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y2276
|
Newark | Tip, Soldering Iron, Chisel, 3.2Mm, Tip/Nozzle Width:3.2Mm, Tip/Nozzle Style:Chisel, For Use With:Weller Wsp 80 & Wp 80 Soldering Irons, Product Range:- Rohs Compliant: Na |Weller T0054440799 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Soldering tip, chisel, Ø 3,2 mm RoHS: Compliant |
50 In Stock |
|
$5.8000 / $6.1000 | Buy Now |
DISTI #
WEL.LT-C
|
TME | Tip, chisel, 3.2x0.8mm Min Qty: 1 | 65 |
|
$7.5500 / $7.9400 | Buy Now |
|
Master Electronics | Soldering tip, chisel, Ø 3,2 mm RoHS: Compliant |
50 In Stock |
|
$5.8000 / $6.1000 | Buy Now |
|
New Advantage Corporation | Soldering Tip Chisel D4,6mm, 3,2x0,8mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 73 |
|
$7.1300 / $7.6700 | Buy Now |