There are no models available for this part yet.
Overview of SZP5026ZSQ by RF Micro Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
CAD Models for SZP5026ZSQ by RF Micro Devices Inc
Part Data Attributes for SZP5026ZSQ by RF Micro Devices Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RF MICRO DEVICES INC
|
Package Description
|
SOF-26, 6 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
5A991.G
|
HTS Code
|
8542.33.00.01
|
Additional Feature
|
HIGH RELIABILITY
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COMPONENT
|
Gain
|
8.8 dB
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Operating Frequency-Max
|
5900 MHz
|
Operating Frequency-Min
|
4900 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
MODULE(UNSPEC)
|
Power Supplies
|
5 V
|
RF/Microwave Device Type
|
WIDE BAND MEDIUM POWER
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
VSWR-Max
|
10
|
Alternate Parts for SZP5026ZSQ
This table gives cross-reference parts and alternative options found for SZP5026ZSQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZP5026ZSQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALM-32320-TR1G | 3300MHz - 3900MHz RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER, 10 X 7 MM, 1.10 MM HEIGHT, LEAD FREE PACKAGE-20 | Avago Technologies | SZP5026ZSQ vs ALM-32320-TR1G |
SPA1426ZSR | Wide Band Medium Power Amplifier, 1 Func, BIPolar, | RF Micro Devices Inc | SZP5026ZSQ vs SPA1426ZSR |
SZP2026ZSR | Narrow Band Medium Power Amplifier, 1 Func, BIPolar, | RF Micro Devices Inc | SZP5026ZSQ vs SZP2026ZSR |
SZP5026ZSR | Wide Band Medium Power Amplifier, 4900MHz Min, 5900MHz Max, SOF-26, 6 PIN | Qorvo | SZP5026ZSQ vs SZP5026ZSR |
ALM-32320-TR2G | 3300MHz - 3900MHz RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER, 10 X 7 MM, 1.10 MM HEIGHT, LEAD FREE PACKAGE-20 | Avago Technologies | SZP5026ZSQ vs ALM-32320-TR2G |
SPB-2026Z | Narrow Band Medium Power Amplifier, 1700MHz Min, 2200MHz Max, GREEN, PLASTIC, SOF-26, 6 PIN | RF Micro Devices Inc | SZP5026ZSQ vs SPB-2026Z |
SZP2026Z | RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER | RF Micro Devices Inc | SZP5026ZSQ vs SZP2026Z |
SZP2026ZSQ | Narrow Band Medium Power Amplifier, | Qorvo | SZP5026ZSQ vs SZP2026ZSQ |
SPA1426Z | RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER | RF Micro Devices Inc | SZP5026ZSQ vs SPA1426Z |
SZP3026Z | RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER | RF Micro Devices Inc | SZP5026ZSQ vs SZP3026Z |