Part Details for SZNCP3712ASNT1G by onsemi
Overview of SZNCP3712ASNT1G by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SZNCP3712ASNT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK2831
|
Newark | Overvoltage Protected High Side Switch |Onsemi SZNCP3712ASNT1G Min Qty: 1720 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3160 / $0.3480 | Buy Now |
DISTI #
SZNCP3712ASNT1G
|
Avnet Americas | Power Switch Hi Side 6-Pin SC-74 T/R - Tape and Reel (Alt: SZNCP3712ASNT1G) RoHS: Compliant Min Qty: 4167 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 21000 Partner Stock |
|
$0.1488 / $0.1776 | Buy Now |
DISTI #
V79:2366_19920804
|
Arrow Electronics | Power Switch Hi Side 1-OUT -0.3A Automotive 6-Pin TSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1528 | Americas - 45000 |
|
$0.1475 | Buy Now |
DISTI #
26900032
|
Verical | Power Switch Hi Side 1-OUT -0.3A Automotive 6-Pin TSOP T/R RoHS: Compliant Min Qty: 39 Package Multiple: 1 Date Code: 1528 | Americas - 45000 |
|
$0.1475 | Buy Now |
|
Rochester Electronics | NCP3712ASN - Buffer/Inverter Based Peripheral Driver, 1 Driver, PDSO6 RoHS: Compliant Status: Obsolete Min Qty: 1 | 77000 |
|
$0.1804 / $0.2122 | Buy Now |
|
Flip Electronics | Stock, ship today | 21000 |
|
$0.1200 | RFQ |
Part Details for SZNCP3712ASNT1G
SZNCP3712ASNT1G CAD Models
SZNCP3712ASNT1G Part Data Attributes
|
SZNCP3712ASNT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZNCP3712ASNT1G
onsemi
Overvoltage Protected High Side Switch, TSOP-6, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOP-6 | |
Package Description | SC-74, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 318G-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Built-in Protections | OVER VOLTAGE; TRANSIENT | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE | |
Output Current-Max | 0.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 12.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |