-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250 mW; Zener Diode Voltage Regulator 9.1 V (Automotive), 10000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK0572
|
Newark | Sot-23 3 Sngl Cpr Pbf/ Reel |Onsemi SZBZX84B9V1LT3G Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0390 | Buy Now |
DISTI #
92Y3977
|
Newark | Sot-23 3 Sngl Cpr Pbf/Reel |Onsemi SZBZX84B9V1LT3G Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0240 / $0.0290 | Buy Now |
DISTI #
488-SZBZX84B9V1LT3GCT-ND
|
DigiKey | DIODE ZENER 9.1V 250MW SOT23-3 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10000 In Stock |
|
$0.0238 / $0.2400 | Buy Now |
DISTI #
SZBZX84B9V1LT3G
|
Avnet Americas | Diode Zener Single 9.1V 2% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: SZBZX84B9V1LT3G) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0224 / $0.0268 | Buy Now |
DISTI #
863-SZBZX84B9V1LT3G
|
Mouser Electronics | Zener Diodes 250 mW, Zener Diode Voltage Regulator 9.1 V (Automotive) RoHS: Compliant | 0 |
|
$0.0260 / $0.2400 | Order Now |
|
Future Electronics | SZBZX84B Series 9.1 V ±2% 250 mW Zener Voltage Regulator - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 10000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0255 / $0.0277 | Buy Now |
|
Future Electronics | SZBZX84B Series 9.1 V ±2% 250 mW Zener Voltage Regulator - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 10000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0255 / $0.0277 | Buy Now |
DISTI #
SZBZX84B9V1LT3G
|
Avnet Silica | Diode Zener Single 9.1V 2% 300mW 3-Pin SOT-23 T/R (Alt: SZBZX84B9V1LT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SZBZX84B9V1LT3G
|
EBV Elektronik | Diode Zener Single 9.1V 2% 300mW 3-Pin SOT-23 T/R (Alt: SZBZX84B9V1LT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SZBZX84B9V1LT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZBZX84B9V1LT3G
onsemi
250 mW; Zener Diode Voltage Regulator 9.1 V (Automotive), 10000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-236, 3 PIN | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 9.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 1.98% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for SZBZX84B9V1LT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZBZX84B9V1LT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84B10-TP-HF | Zener Diode, | Micro Commercial Components | SZBZX84B9V1LT3G vs BZX84B10-TP-HF |
BZX84B10-AU_R1_000A1 | Zener Diode | PanJit Semiconductor | SZBZX84B9V1LT3G vs BZX84B10-AU_R1_000A1 |
BZX84B10Q-13-F | Zener Diode, 10V V(Z), 2%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | SZBZX84B9V1LT3G vs BZX84B10Q-13-F |
934065249235 | Zener Diode, 10V V(Z), 2%, 0.25W, Silicon, Unidirectional, TO-236AB | Nexperia | SZBZX84B9V1LT3G vs 934065249235 |
BZX84B10 | Zener Diode, 10V V(Z), 2%, 0.41W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | SZBZX84B9V1LT3G vs BZX84B10 |
BZX84B10_R1_00001 | Zener Diode, | PanJit Semiconductor | SZBZX84B9V1LT3G vs BZX84B10_R1_00001 |
BZX84B10 | Zener Diode, 10V V(Z), 2%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | SZBZX84B9V1LT3G vs BZX84B10 |
BZX84B10Q-7-F | Zener Diode, 10V V(Z), 2%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | SZBZX84B9V1LT3G vs BZX84B10Q-7-F |
934059713235 | Zener Diode, 10V V(Z), 2%, 0.25W, Silicon, Unidirectional, TO-236AB | Nexperia | SZBZX84B9V1LT3G vs 934059713235 |
BZX84B10-HE3-18 | Zener Diode, 10V V(Z), 2%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | SZBZX84B9V1LT3G vs BZX84B10-HE3-18 |