934065249235
Nexperia
Description: Zener Diode, 10V V(Z), 2%, 0.25W, Silicon, Unidirectional, TO-236AB

Overview of 934065249235 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

CAD Models for 934065249235 by Nexperia
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 934065249235 by Nexperia

934065249235
Nexperia
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEXPERIA
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
TO-236AB
JESD-30 Code
R-PDSO-G3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.25 W
Reference Voltage-Nom
10 V
Surface Mount
YES
Technology
ZENER
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Tol-Max
2%
Working Test Current
5 mA
Want to compare parts?
  1. 934065249235
    Nexperia
    Zener Diode, 10V V(Z), 2%, 0.25W, Silicon, Unidirectional, TO-236AB
    VS

Alternate Parts for 934065249235

This table gives cross-reference parts and alternative options found for 934065249235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934065249235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX84B10-TP-HF Zener Diode, Micro Commercial Components 934065249235 vs BZX84B10-TP-HF
BZX84B10-AU_R1_000A1 Zener Diode PanJit Semiconductor 934065249235 vs BZX84B10-AU_R1_000A1
BZX84B10Q-13-F Zener Diode, 10V V(Z), 2%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated 934065249235 vs BZX84B10Q-13-F
BZX84B10 Zener Diode, 10V V(Z), 2%, 0.41W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 PanJit Semiconductor 934065249235 vs BZX84B10
BZX84B10_R1_00001 Zener Diode, PanJit Semiconductor 934065249235 vs BZX84B10_R1_00001
BZX84B10 Zener Diode, 10V V(Z), 2%, 0.35W, Silicon, Unidirectional YAGEO Corporation 934065249235 vs BZX84B10
BZX84B10Q-7-F Zener Diode, 10V V(Z), 2%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated 934065249235 vs BZX84B10Q-7-F
934059713235 Zener Diode, 10V V(Z), 2%, 0.25W, Silicon, Unidirectional, TO-236AB Nexperia 934065249235 vs 934059713235
BZX84B10-HE3-18 Zener Diode, 10V V(Z), 2%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies 934065249235 vs BZX84B10-HE3-18
BZX84B10TRL13 Zener Diode, 10V V(Z), 2%, 0.35W, Silicon, Unidirectional YAGEO Corporation 934065249235 vs BZX84B10TRL13
Part Number Description Manufacturer Compare
BZX84B10Q-13-F Zener Diode, 10V V(Z), 2%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated 934065249235 vs BZX84B10Q-13-F
BZX84-B10TRL Zener Diode, 10V V(Z), 2%, 0.35W, Silicon, Unidirectional NXP Semiconductors 934065249235 vs BZX84-B10TRL
BZX84B10 Zener Diode, 10V V(Z), 2%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Micro Commercial Components 934065249235 vs BZX84B10
BZX84B10 Zener Diode, 10V V(Z), 2%, 0.41W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Promax-Johnton Electronic Corporation 934065249235 vs BZX84B10
BZX84B10-G3-08 Zener Diode, 10V V(Z), 2%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Vishay Intertechnologies 934065249235 vs BZX84B10-G3-08
BZX84-B10TRL13 Zener Diode, 10V V(Z), 2%, 0.35W, Silicon, Unidirectional NXP Semiconductors 934065249235 vs BZX84-B10TRL13
BZX84B10TRL 10V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors 934065249235 vs BZX84B10TRL
BZX84B10 Zener Diode, 10V V(Z), 2%, 0.41W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 PanJit Semiconductor 934065249235 vs BZX84B10
SZBZX84B9V1LT1G 250 mW; Zener Diode Voltage Regulator 9.1 V (Automotive), 3000-REEL, Automotive Qualified onsemi 934065249235 vs SZBZX84B9V1LT1G
934059713235 Zener Diode, 10V V(Z), 2%, 0.25W, Silicon, Unidirectional, TO-236AB Nexperia 934065249235 vs 934059713235

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 934065249235 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 934065249235 by Nexperia

  • Please alert me when 934065249235 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 934065249235 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 934065249235 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 934065249235 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 934065249235.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 934065249235 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: