Part Details for SZ1B39LTX by Solid State Devices Inc (SSDI)
Overview of SZ1B39LTX by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SZ1B39LTX
SZ1B39LTX CAD Models
SZ1B39LTX Part Data Attributes
|
SZ1B39LTX
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
SZ1B39LTX
Solid State Devices Inc (SSDI)
Zener Diode, 39V V(Z), 5%, 1W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 39 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 6.5 mA |
Alternate Parts for SZ1B39LTX
This table gives cross-reference parts and alternative options found for SZ1B39LTX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZ1B39LTX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLL4736D | Zener Diode, 6.8V V(Z), 1%, 1W, Silicon, Unidirectional, MELF-2 | Central Semiconductor Corp | SZ1B39LTX vs CLL4736D |
SZN4478DTXV | Zener Diode, 36V V(Z), 1%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | SZ1B39LTX vs SZN4478DTXV |
SZ1B27LS | Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | SZ1B39LTX vs SZ1B27LS |
CLL4742D | Zener Diode, 12V V(Z), 1%, 1W, Silicon, Unidirectional, MELF-2 | Central Semiconductor Corp | SZ1B39LTX vs CLL4742D |
SZN4461TXV | Zener Diode, 6.8V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | SZ1B39LTX vs SZN4461TXV |
SM4754-B | Zener Diode, 39V V(Z), 20%, 1W, Silicon, Unidirectional | Frontier Electronics Co Ltd | SZ1B39LTX vs SM4754-B |
JAN1N4473 | Zener Diode, 22V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN | Sensitron Semiconductors | SZ1B39LTX vs JAN1N4473 |
FM4740 | Zener Diode, 10V V(Z), 10%, 1W, Silicon, Unidirectional, PLASTIC, SMA, 2 PIN | Rectron Semiconductor | SZ1B39LTX vs FM4740 |
FM4751 | Zener Diode, 30V V(Z), 10%, 1W, Silicon, Unidirectional, PLASTIC, SMA, 2 PIN | Rectron Semiconductor | SZ1B39LTX vs FM4751 |
1N4661 | Zener Diode, 6.8V V(Z), 5%, 1.5W, Silicon, Unidirectional, | Bkc Semiconductors Inc | SZ1B39LTX vs 1N4661 |