SZ1B39LTX vs SZ1B27LS feature comparison

SZ1B39LTX Solid State Devices Inc (SSDI)

Buy Now Datasheet

SZ1B27LS Solid State Devices Inc (SSDI)

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SOLID STATE DEVICES INC SOLID STATE DEVICES INC
Package Description O-LALF-W2 O-LALF-W2
Pin Count 2 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Category CO2 Kg 8.7
Candidate List Date 2017-01-12
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V3.01
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 39 V 27 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 6.5 mA 9.5 mA
Base Number Matches 4 1

Compare SZ1B39LTX with alternatives

Compare SZ1B27LS with alternatives