Part Details for SZ1005K221TF by Sunlord
Overview of SZ1005K221TF by Sunlord
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SZ1005K221TF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3442-SZ1005K221TFCT-ND
|
DigiKey | FERRITE BEAD 220 OHM 0402 1LN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18920 In Stock |
|
$0.0130 / $0.1000 | Buy Now |
|
Chip1Cloud | 241000 |
|
RFQ |
Part Details for SZ1005K221TF
SZ1005K221TF CAD Models
SZ1005K221TF Part Data Attributes:
|
SZ1005K221TF
Sunlord
Buy Now
Datasheet
|
Compare Parts:
SZ1005K221TF
Sunlord
Ferrite Chip, 1 Function(s), 0.2A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHENZHEN SUNLORD ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.7 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 220 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.2 A | |
Width | 0.5 mm |
Alternate Parts for SZ1005K221TF
This table gives cross-reference parts and alternative options found for SZ1005K221TF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZ1005K221TF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CZB1EGLTP221P | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0402, 2 PIN | KOA Speer Electronics Inc | SZ1005K221TF vs CZB1EGLTP221P |
MFBW1V1005-601-R | Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), | Eaton Corporation | SZ1005K221TF vs MFBW1V1005-601-R |
CZB1EGTD221P | Ferrite Chip, 1 Function(s), 0.1A, | KOA Speer Electronics Inc | SZ1005K221TF vs CZB1EGTD221P |