There are no models available for this part yet.
Overview of SYM53C896 by LSI Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SYM53C896 by LSI Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Velocity Electronics | Our Stock | 350 |
|
RFQ |
CAD Models for SYM53C896 by LSI Corporation
Part Data Attributes for SYM53C896 by LSI Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
LSI CORP
|
Part Package Code
|
BGA
|
Package Description
|
31 X 31 MM, 1.27 MM PITCH, PLASTIC, BGA-329
|
Pin Count
|
329
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.31.00.01
|
JESD-30 Code
|
S-PBGA-B329
|
Number of Terminals
|
329
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Form
|
BALL
|
Terminal Position
|
BOTTOM
|
uPs/uCs/Peripheral ICs Type
|
BUS CONTROLLER, SCSI
|
Alternate Parts for SYM53C896
This table gives cross-reference parts and alternative options found for SYM53C896. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SYM53C896, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSI53C896 | SCSI Bus Controller, CMOS, PBGA329, 31 X 31 MM, 1.27 MM PITCH, PLASTIC, BGA-329 | LSI Corporation | SYM53C896 vs LSI53C896 |
LSI53C896 | SCSI BUS CONTROLLER, PBGA329, 31 X 31 MM, 1.27 MM PITCH, PLASTIC, BGA-329 | Avago Technologies | SYM53C896 vs LSI53C896 |