There are no models available for this part yet.
Overview of LSI53C896 by LSI Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Computing and Data Storage
Price & Stock for LSI53C896 by LSI Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 193 |
|
RFQ | ||||
Bristol Electronics | 18 |
|
RFQ | ||||
Quest Components | SCSI BUS CONTROLLER, PBGA329 | 3 |
|
$247.5000 | Buy Now | ||
Quest Components | SCSI BUS CONTROLLER, PBGA329 | 401 |
|
$247.5000 / $288.7500 | Buy Now | ||
Quest Components | SCSI BUS CONTROLLER, PBGA329 | 8 |
|
$280.5000 / $288.7500 | Buy Now | ||
Velocity Electronics | Our Stock | 9 |
|
RFQ |
CAD Models for LSI53C896 by LSI Corporation
Part Data Attributes for LSI53C896 by LSI Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LSI CORP
|
Part Package Code
|
BGA
|
Package Description
|
BGA, BGA329,23X23,50
|
Pin Count
|
329
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Address Bus Width
|
64
|
Bus Compatibility
|
PCI
|
Clock Frequency-Max
|
33.33 MHz
|
Data Transfer Rate-Max
|
80 MBps
|
External Data Bus Width
|
64
|
JESD-30 Code
|
S-PBGA-B329
|
JESD-609 Code
|
e0
|
Length
|
31 mm
|
Number of Terminals
|
329
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
BGA
|
Package Equivalence Code
|
BGA329,23X23,50
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.52 mm
|
Supply Current-Max
|
600 mA
|
Supply Voltage-Max
|
3.47 V
|
Supply Voltage-Min
|
3.13 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
BOTTOM
|
Width
|
31 mm
|
uPs/uCs/Peripheral ICs Type
|
BUS CONTROLLER, SCSI
|
Alternate Parts for LSI53C896
This table gives cross-reference parts and alternative options found for LSI53C896. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSI53C896, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSI53C896 | SCSI BUS CONTROLLER, PBGA329, 31 X 31 MM, 1.27 MM PITCH, PLASTIC, BGA-329 | Avago Technologies | LSI53C896 vs LSI53C896 |
Related Parts for LSI53C896
-
MK61FN1M0VMJ12Microcontrollers
-
LSISAS1064Bus Controllers
-
LTC3611EWPSwitching Regulator or Controllers
-
LSM6DS0Other Analog ICs
-
LTC1279CSWAnalog to Digital Converters
-
S-8244AALFM-CELT2UPower Management Circuits
-
TLE6368G2AUMA1Other Interface ICs
-
CP2130-F01-GMOther uPs/uCs/Peripheral ICs
-
K7B801825B-QC85SRAMs