Part Details for SYF-001T-P0.6 by JST Manufacturing
Results Overview of SYF-001T-P0.6 by JST Manufacturing
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10067847-001TLF | Amphenol Communications Solutions | 10067847-001TLF-SD CARD TRAY PACKAGING | |
G881A16001TEU | Amphenol Communications Solutions | Micro Power 3.0 Connector System - G881 Series, Wire to Board connector, Right angle, Dual row, 3.0mm pitch, 16 positions , 100u\\ Tin, 3.20mm tail length, LCP, Black, TRAY | |
G88MP04001TEU | Amphenol Communications Solutions | Micro Power Plus 3.0 Connector System - G88MP Series, Wire to Board connector, Right Angle, Dual row, 3.0mm pitch, 04 positions, 100u\\ Tin, 3.20mm tail length, LCP, Black, TRAY |
Price & Stock for SYF-001T-P0.6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-2652-1-ND
|
DigiKey | CONN SOCKET 22-28AWG CRIMP TIN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
19984 In Stock |
|
$0.0309 / $0.1000 | Buy Now |
DISTI #
SYF-001T-P0.6
|
TME | Contact, female, phosphor bronze, tinned, 0.08÷0.33mm2, RCY,YL Min Qty: 10 | 8200 |
|
$0.0378 / $0.0722 | Buy Now |
|
LCSC | 2228 0.080.33 Housing Contact ROHS | 11600 |
|
$0.0187 / $0.0363 | Buy Now |
Part Details for SYF-001T-P0.6
SYF-001T-P0.6 CAD Models
SYF-001T-P0.6 Part Data Attributes
|
SYF-001T-P0.6
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SYF-001T-P0.6
JST Manufacturing
Wire Terminal, 0.33mm2,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | TIN PLATED | |
Approvals | CSA; UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.071 inch | |
Cable Entry-Min | 0.047 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Resistance | 20 mΩ | |
Contact Style | BLADE PIN-SOCKET | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 3 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Terminal Length | 0.146 inch | |
Terminal Type | CRIMP | |
Used With | RCY SERIES CONECTOR | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |