Part Details for SY88927VKG-TR by Microchip Technology Inc
Overview of SY88927VKG-TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for SY88927VKG-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y4773
|
Newark | 3.3V-5V 2.5Gbps Pecl Post Amp 8 Msop 3X3Mm T/R Rohs Compliant: Yes |Microchip SY88927VKG-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$10.0200 | Buy Now |
DISTI #
SY88927VKG-TR-ND
|
DigiKey | IC RECEIVER 0/1 8MSOP Min Qty: 1000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.7200 | Buy Now |
DISTI #
SY88927VKG-TR
|
Avnet Americas | 3.3V-5V 2.5GBPS PECL POST AMP - Tape and Reel (Alt: SY88927VKG-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$9.7200 / $12.8400 | Buy Now |
DISTI #
998-SY88927VKGTR
|
Mouser Electronics | Buffers & Line Drivers 3.3V-5V 2.5Gbps PECL Post Amp RoHS: Compliant | 0 |
|
$9.7200 | Order Now |
DISTI #
SY88927VKG-TR
|
Microchip Technology Inc | 3.3V-5V 2.5Gbps PECL Post Amp, Projected EOL: 2034-04-12 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$7.4800 / $12.8400 | Buy Now |
|
Future Electronics | SY88927 Series 5.5 V 2.5 Gbps High Speed Differential Receiver - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$9.5300 | Buy Now |
|
Onlinecomponents.com | High Speed Differential Receiver - 2.5Gbps - 8-Pin MSOP - Tape&Reel | 0 |
|
$6.0300 / $16.5200 | Buy Now |
DISTI #
SY88927VKG-TR
|
Avnet Americas | 3.3V-5V 2.5GBPS PECL POST AMP - Tape and Reel (Alt: SY88927VKG-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$9.7200 / $12.8400 | Buy Now |
|
NAC | 3.3V-5V 2.5Gbps PECL Post Amp - Package: 8 MSOP 3x3mm T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$5.9300 / $7.1500 | Buy Now |
|
Master Electronics | High Speed Differential Receiver - 2.5Gbps - 8-Pin MSOP - Tape&Reel | 0 |
|
$6.0300 / $16.5200 | Buy Now |
Part Details for SY88927VKG-TR
SY88927VKG-TR CAD Models
SY88927VKG-TR Part Data Attributes:
|
SY88927VKG-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY88927VKG-TR
Microchip Technology Inc
LINE RECEIVER, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 0.28 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for SY88927VKG-TR
This table gives cross-reference parts and alternative options found for SY88927VKG-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY88927VKG-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY88927VKC | Line Receiver, 1 Func, 1 Rcvr, ECL, PDSO8, TSSOP-8 | Microchip Technology Inc | SY88927VKG-TR vs SY88927VKC |
SY88927VKGTR | LINE RECEIVER, PDSO8, 3 MM, MSOP-8 | Micrel Inc | SY88927VKG-TR vs SY88927VKGTR |