Part Details for SY88927VKC by Micrel Inc
Overview of SY88927VKC by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Part Details for SY88927VKC
SY88927VKC CAD Models
SY88927VKC Part Data Attributes:
|
SY88927VKC
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
SY88927VKC
Micrel Inc
Line Receiver, 1 Func, 1 Rcvr, ECL, PDSO8, TSSOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | SOIC | |
Package Description | 3 MM, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 0.24 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 48 mA | |
Surface Mount | YES | |
Technology | ECL100K | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for SY88927VKC
This table gives cross-reference parts and alternative options found for SY88927VKC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY88927VKC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY88927VKCTR | Line Receiver, 1 Func, 1 Rcvr, ECL100K, PDSO8, 3 MM, MSOP-8 | Micrel Inc | SY88927VKC vs SY88927VKCTR |
SY88927VKCTR | Line Receiver, 1 Func, 1 Rcvr, ECL100K, PDSO8, 3 MM, MSOP-8 | Microchip Technology Inc | SY88927VKC vs SY88927VKCTR |
SY88927VKGTR | LINE RECEIVER, PDSO8, 3 MM, MSOP-8 | Micrel Inc | SY88927VKC vs SY88927VKGTR |
SY88927VKGTR | LINE RECEIVER, PDSO8, 3 MM, MSOP-8 | Microchip Technology Inc | SY88927VKC vs SY88927VKGTR |
SY88927VKG-TR | LINE RECEIVER, PDSO8 | Microchip Technology Inc | SY88927VKC vs SY88927VKG-TR |
SY88927VKG | LINE RECEIVER, PDSO8 | Microchip Technology Inc | SY88927VKC vs SY88927VKG |