-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY INTERFACE CIRCUIT, PDSO10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y4760
|
Newark | 3.3V-5V 1.25 Gbps 25 Ma Ldd 10 Msop 3X3X1.0Mm Tube Rohs Compliant: Yes |Microchip SY88822VKG RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9700 | Buy Now |
DISTI #
576-2070-5-ND
|
DigiKey | IC LASER DRV 155MBPS 5.5V 10MSOP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
209 In Stock |
|
$10.6500 / $14.0500 | Buy Now |
DISTI #
SY88822VKG
|
Avnet Americas | 3.3V-5V 1.25 GBPS 25 MA LDD - Rail/Tube (Alt: SY88822VKG) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$10.6500 / $14.0500 | Buy Now |
DISTI #
998-SY88822VKG
|
Mouser Electronics | Laser Drivers 3.3V-5V 1.25 Gbps 25 mA LDD RoHS: Compliant | 79 |
|
$10.6500 / $14.0500 | Buy Now |
DISTI #
SY88822VKG
|
Microchip Technology Inc | 3.3V-5V 1.25 Gbps 25 mA LDD, Projected EOL: 2034-06-07 RoHS: Compliant pbFree: Yes |
700 Alternates Available |
|
$8.2100 / $14.0500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$6.4100 | Buy Now |
|
Onlinecomponents.com | Laser Driver - 0.155Gbps - 1-CH - 10-Pin MSOP - Tube RoHS: Compliant | 700 Factory Stock |
|
$7.3000 / $10.6400 | Buy Now |
|
NAC | 3.3V-5V 1.25 Gbps 25 mA LDD - Package: 10 MSOP 3x3x1.0mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube | 600 |
|
$6.4900 / $7.8200 | Buy Now |
|
Master Electronics | Laser Driver - 0.155Gbps - 1-CH - 10-Pin MSOP - Tube RoHS: Compliant | 700 Factory Stock |
|
$7.3000 / $10.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SY88822VKG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY88822VKG
Microchip Technology Inc
SPECIALTY INTERFACE CIRCUIT, PDSO10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 3 MM, LEAD FREE, MSOP-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES AT SUPPLY 4.5V TO 5.5V | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.20,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for SY88822VKG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY88822VKG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY88822VKC | Interface Circuit, BIPolar, PDSO10, 3 MM, MSOP-10 | Micrel Inc | SY88822VKG vs SY88822VKC |