SY88722VKG
Microchip Technology Inc
Description: SPECIALTY INTERFACE CIRCUIT, PDSO10

Overview of SY88722VKG by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SY88722VKG by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 576-2066-5-ND
DigiKey IC LASER DRV 622MBPS 5.5V 10MSOP Lead time: 52 Weeks Container: Tube Limited Supply - Call
Buy Now

CAD Models for SY88722VKG by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SY88722VKG by Microchip Technology Inc

SY88722VKG
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
TSSOP,
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Microchip
Additional Feature
ALSO OPERATES AT 5V SUPPLY
Interface IC Type
INTERFACE CIRCUIT
JESD-30 Code
S-PDSO-G10
JESD-609 Code
e4
Length
3 mm
Moisture Sensitivity Level
2
Number of Functions
1
Number of Terminals
10
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
3 mm
Want to compare parts?
  1. SY88722VKG
    Microchip Technology Inc
    SPECIALTY INTERFACE CIRCUIT, PDSO10
    VS

Alternate Parts for SY88722VKG

This table gives cross-reference parts and alternative options found for SY88722VKG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY88722VKG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SY88922VKC Interface Circuit, BIPolar, PDSO10, TSSOP-10 Micrel Inc SY88722VKG vs SY88922VKC
SY88922VKGTR SPECIALTY INTERFACE CIRCUIT, PDSO10, 3 X 3 MM, LEAD FREE, MSOP-10 Micrel Inc SY88722VKG vs SY88922VKGTR
SY88722VKITR Interface Circuit, BIPolar, PDSO10, 3 MM, MSOP-10 Micrel Inc SY88722VKG vs SY88722VKITR
SY88922VKCTR Interface Circuit, BIPolar, PDSO10, TSSOP-10 Microchip Technology Inc SY88722VKG vs SY88922VKCTR
SY88922VKG-TR SPECIALTY INTERFACE CIRCUIT, PDSO10 Microchip Technology Inc SY88722VKG vs SY88922VKG-TR
Part Number Description Manufacturer Compare
SY88722VKI Interface Circuit, BIPolar, PDSO10, 3 MM, MSOP-10 Micrel Inc SY88722VKG vs SY88722VKI
SY88922VKG-TR SPECIALTY INTERFACE CIRCUIT, PDSO10 Microchip Technology Inc SY88722VKG vs SY88922VKG-TR
SY88922VKGTR SPECIALTY INTERFACE CIRCUIT, PDSO10, 3 X 3 MM, LEAD FREE, MSOP-10 Micrel Inc SY88722VKG vs SY88922VKGTR
SY88922VKCTR Interface Circuit, BIPolar, PDSO10, TSSOP-10 Microchip Technology Inc SY88722VKG vs SY88922VKCTR
SY88922VKC Interface Circuit, BIPolar, PDSO10, TSSOP-10 Micrel Inc SY88722VKG vs SY88922VKC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SY88722VKG by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SY88722VKG by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of SY88722VKG would you like to use for your alert(s)?
  • Please alert me when SY88722VKG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SY88722VKG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SY88722VKG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SY88722VKG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SY88722VKG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SY88722VKG by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: