Part Details for SY58601UMG-TR by Microchip Technology Inc
Overview of SY58601UMG-TR by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SY58601UMG-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y4648
|
Newark | Ultra-Small, Ultra-Low Jitter Lvpecl Buffer 8 Vdfn 2X2X0.9Mm T/R Rohs Compliant: Yes |Microchip SY58601UMG-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.0100 | Buy Now |
DISTI #
04AJ4713
|
Newark | Diff Line Driver/Receiver, 85Deg C, Ic Interface Type:-, No. Of Drivers:-, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Microchip SY58601UMG-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$5.0500 / $6.6600 | Buy Now |
DISTI #
576-1401-1-ND
|
DigiKey | IC LDRVR/RCVR LVPECL 800MV 8MLF Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2688 In Stock |
|
$4.8600 / $6.4000 | Buy Now |
DISTI #
SY58601UMG-TR
|
Avnet Americas | Line Driver/Receiver 1-CH Non-Inverting 8-Pin MLF T/R - Tape and Reel (Alt: SY58601UMG-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$4.8600 / $6.4000 | Buy Now |
DISTI #
998-SY58601UMGTR
|
Mouser Electronics | Buffers & Line Drivers Ultra-small, ultra-Low jitter LVPECL Buffer RoHS: Compliant | 1142 |
|
$4.8600 / $6.4000 | Buy Now |
DISTI #
V72:2272_07853376
|
Arrow Electronics | Single Transmitter/Receiver 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1811 Container: Cut Strips | Americas - 3 |
|
$2.6720 / $5.3120 | Buy Now |
DISTI #
SY58601UMG-TR
|
Microchip Technology Inc | Ultra-small, ultra-Low jitter LVPECL Buffer, Projected EOL: 2034-09-26 RoHS: Compliant pbFree: Yes |
6000 Alternates Available |
|
$4.6400 / $6.4000 | Buy Now |
|
Future Electronics | SY58601U Series 2.5/3.3 V 5 Gbps High Speed Differential Line Driver/Receiver RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$5.2300 | Buy Now |
|
Onlinecomponents.com | Ultra Precision Differential CML Line Driver/Receiver - 8-Pin DFN - Tape&Reel | 0 |
|
$4.1900 / $4.9300 | Buy Now |
|
Rochester Electronics | Ultra-Precision Differential 800 mV LCPECL Line Driver/Receiver RoHS: Compliant Status: Active Min Qty: 1 | 6 |
|
$5.1200 / $6.0200 | Buy Now |
Part Details for SY58601UMG-TR
SY58601UMG-TR CAD Models
SY58601UMG-TR Part Data Attributes:
|
SY58601UMG-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY58601UMG-TR
Microchip Technology Inc
LINE DRIVER, DSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MLF-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO HAS SUPPLY VOLTAGE 3.3V | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 0.22 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 0.22 ns | |
Width | 2 mm |
Alternate Parts for SY58601UMG-TR
This table gives cross-reference parts and alternative options found for SY58601UMG-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY58601UMG-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY58601UMITR | Line Driver, 1 Func, 1 Driver, 1 Rcvr, 2 X 2 MM, MLF-8 | Microchip Technology Inc | SY58601UMG-TR vs SY58601UMITR |