SY10ELT22LZG-TR
Description: TTL/CMOS to PECL Translator, 2 Func, Complementary Output, ECL, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8

Overview of SY10ELT22LZG-TR by Micrel Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Industrial Automation Financial Technology (Fintech) Computing and Data Storage Smart Cities Aerospace and Defense Telecommunications Communication and Networking Automotive

CAD Models for SY10ELT22LZG-TR by Micrel Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SY10ELT22LZG-TR by Micrel Inc

SY10ELT22LZG-TR
Micrel Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICREL INC
Package Description
SOP,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Delay-Max
0.6 ns
Interface IC Type
TTL/CMOS TO PECL TRANSLATOR
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.93 mm
Moisture Sensitivity Level
1
Number of Bits
1
Number of Functions
2
Number of Terminals
8
Output Latch or Register
NONE
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.73 mm
Supply Voltage-Max
3.8 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
ECL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
3.94 mm
Want to compare parts?
  1. SY10ELT22LZG-TR
    Micrel Inc
    TTL/CMOS to PECL Translator, 2 Func, Complementary Output, ECL, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8
    VS

Alternate Parts for SY10ELT22LZG-TR

This table gives cross-reference parts and alternative options found for SY10ELT22LZG-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY10ELT22LZG-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SY10ELT22LZGTR TTL/CMOS to PECL Translator Microchip Technology Inc SY10ELT22LZG-TR vs SY10ELT22LZGTR
SY10ELT22LZI TTL/CMOS to PECL Translator, 2 Func, Complementary Output, ECL10K, PDSO8, 0.150 INCH, SOIC-8 Micrel Inc SY10ELT22LZG-TR vs SY10ELT22LZI
SY10ELT22LZI TTL/CMOS to PECL Translator, 2 Func, Complementary Output, ECL10K, PDSO8, 0.150 INCH, SOIC-8 Microchip Technology Inc SY10ELT22LZG-TR vs SY10ELT22LZI
SY10ELT22LZITR TTL/CMOS to PECL Translator, 2 Func, Complementary Output, ECL10K, PDSO8, 0.150 INCH, SOIC-8 Microchip Technology Inc SY10ELT22LZG-TR vs SY10ELT22LZITR
Part Number Description Manufacturer Compare
SY10ELT22LZITR TTL/CMOS to PECL Translator, 2 Func, Complementary Output, ECL10K, PDSO8, 0.150 INCH, SOIC-8 Microchip Technology Inc SY10ELT22LZG-TR vs SY10ELT22LZITR
SY10ELT22LZI TTL/CMOS to PECL Translator, 2 Func, Complementary Output, ECL10K, PDSO8, 0.150 INCH, SOIC-8 Micrel Inc SY10ELT22LZG-TR vs SY10ELT22LZI
SY10ELT22LZGTR TTL/CMOS to PECL Translator Microchip Technology Inc SY10ELT22LZG-TR vs SY10ELT22LZGTR
SY10ELT22LZI TTL/CMOS to PECL Translator, 2 Func, Complementary Output, ECL10K, PDSO8, 0.150 INCH, SOIC-8 Microchip Technology Inc SY10ELT22LZG-TR vs SY10ELT22LZI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SY10ELT22LZG-TR by Micrel Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SY10ELT22LZG-TR by Micrel Inc

Select Manufacturer
Which Manufacturer of SY10ELT22LZG-TR would you like to use for your alert(s)?
  • Please alert me when SY10ELT22LZG-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SY10ELT22LZG-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SY10ELT22LZG-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SY10ELT22LZG-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SY10ELT22LZG-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SY10ELT22LZG-TR by Micrel Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: