SY10EL32VZCTR
Description: Prescaler, 10EL Series, 1-Func, ECL, PDSO8, 0.150 INCH, SOIC-8

Overview of SY10EL32VZCTR by Micrel Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications Automotive

Price & Stock for SY10EL32VZCTR by Micrel Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   95
RFQ
Quest Components   76
  • 1 $3.7380
  • 9 $2.7412
  • 28 $2.4920
$2.4920 / $3.7380 Buy Now

CAD Models for SY10EL32VZCTR by Micrel Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SY10EL32VZCTR by Micrel Inc

SY10EL32VZCTR
Micrel Inc
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICREL INC
Package Description
SOP, SOP8,.25
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Family
10EL
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
4.93 mm
Logic IC Type
PRESCALER
Moisture Sensitivity Level
1
Number of Data/Clock Inputs
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
240
Propagation Delay (tpd)
0.6 ns
Qualification Status
Not Qualified
Seated Height-Max
1.73 mm
Surface Mount
YES
Technology
ECL
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
Tin/Lead (Sn85Pb15)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.94 mm
fmax-Min
3000 MHz
Want to compare parts?
  1. SY10EL32VZCTR
    Micrel Inc
    Prescaler, 10EL Series, 1-Func, ECL, PDSO8, 0.150 INCH, SOIC-8
    VS

Alternate Parts for SY10EL32VZCTR

This table gives cross-reference parts and alternative options found for SY10EL32VZCTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY10EL32VZCTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SY10EL32VZITR Prescaler, 10EL Series, 1-Func, ECL, PDSO8, 0.150 INCH, SOIC-8 Microchip Technology Inc SY10EL32VZCTR vs SY10EL32VZITR
SK10EL32WDT Prescaler, 10EL Series, 1-Func, PDSO8, SOIC-8 Semtech Corporation SY10EL32VZCTR vs SK10EL32WDT
MC10EL32D 10EL SERIES, PRESCALER, PDSO8, SOIC-8 onsemi SY10EL32VZCTR vs MC10EL32D
MC10EL32DR2 10EL SERIES, PRESCALER, PDSO8, SOIC-8 onsemi SY10EL32VZCTR vs MC10EL32DR2
SY10EL32ZCTR Monostable Multivibrator, 10EL Series, 1-Func, ECL, PDSO8, Synergy Semiconductor Corp SY10EL32VZCTR vs SY10EL32ZCTR
SY10EL32VZITR Prescaler, 10EL Series, 1-Func, ECL, PDSO8, 0.150 INCH, SOIC-8 Micrel Inc SY10EL32VZCTR vs SY10EL32VZITR
SY10EL32LZC Prescaler, 10EL Series, 1-Func, Bipolar, PDSO8, Synergy Semiconductor Corp SY10EL32VZCTR vs SY10EL32LZC
SY10EL32VZC Prescaler, 100EL Series, 1-Func, ECL, PDSO8 Microchip Technology Inc SY10EL32VZCTR vs SY10EL32VZC
SY10EL32VZCTR Prescaler, 10EL Series, 1-Func, ECL, PDSO8, 0.150 INCH, SOIC-8 Microchip Technology Inc SY10EL32VZCTR vs SY10EL32VZCTR
SY10EL32VZI Prescaler, 10EL Series, 1-Func, ECL, PDSO8, 0.150 INCH, SOIC-8 Micrel Inc SY10EL32VZCTR vs SY10EL32VZI
Part Number Description Manufacturer Compare
SY10EP32VKG-TR 10EP SERIES, PRESCALER, PDSO8 Microchip Technology Inc SY10EL32VZCTR vs SY10EP32VKG-TR
SY10EP32VZI Monostable Multivibrator, 10E Series, 1-Func, ECL, PDSO8, 0.150 INCH, SOIC-8 Microchip Technology Inc SY10EL32VZCTR vs SY10EP32VZI
SY10EL32LZC Prescaler, 10EL Series, 1-Func, Bipolar, PDSO8, Synergy Semiconductor Corp SY10EL32VZCTR vs SY10EL32LZC
SY10EL32ZCTR Monostable Multivibrator, 10EL Series, 1-Func, ECL, PDSO8, Synergy Semiconductor Corp SY10EL32VZCTR vs SY10EL32ZCTR
SY10EP32VKG 10EP SERIES, PRESCALER, PDSO8 Microchip Technology Inc SY10EL32VZCTR vs SY10EP32VKG
MC10EP32DT 10E SERIES, PRESCALER, PDSO8, PLASIC, TSSOP-8 onsemi SY10EL32VZCTR vs MC10EP32DT
SY10EP32VZITR Monostable Multivibrator, 10E Series, 1-Func, ECL, PDSO8, 0.150 INCH, SOIC-8 Microchip Technology Inc SY10EL32VZCTR vs SY10EP32VZITR
SY10EL32VZC Prescaler, 100EL Series, 1-Func, ECL, PDSO8 Microchip Technology Inc SY10EL32VZCTR vs SY10EL32VZC
SY10EL32VZCTR Prescaler, 10EL Series, 1-Func, ECL, PDSO8, 0.150 INCH, SOIC-8 Microchip Technology Inc SY10EL32VZCTR vs SY10EL32VZCTR
SY10EP32VKITR Monostable Multivibrator, 10E Series, 1-Func, ECL, PDSO8, MSOP-8 Micrel Inc SY10EL32VZCTR vs SY10EP32VKITR

Related Parts for SY10EL32VZCTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SY10EL32VZCTR by Micrel Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SY10EL32VZCTR by Micrel Inc

Select Manufacturer
Which Manufacturer of SY10EL32VZCTR would you like to use for your alert(s)?
  • Please alert me when SY10EL32VZCTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SY10EL32VZCTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SY10EL32VZCTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SY10EL32VZCTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SY10EL32VZCTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SY10EL32VZCTR by Micrel Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: