Part Details for MC10EP32DT by onsemi
Overview of MC10EP32DT by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Automotive
Price & Stock for MC10EP32DT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK3085
|
Newark | Mc10Ep32Dt, Logic |Onsemi MC10EP32DT RoHS: Not Compliant Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2400 / $6.9200 | Buy Now |
DISTI #
2156-MC10EP32DT-ON-ND
|
DigiKey | IC DIVIDER DIV X2 ECL CLK 8TSSOP Min Qty: 52 Lead time: 28 Weeks Container: Tube MARKETPLACE PRODUCT |
10630 In Stock |
|
$5.7800 | Buy Now |
DISTI #
MC10EP32DT
|
Avnet Americas | BBG ECL DIFF INPUT 2 DIV - Rail/Tube (Alt: MC10EP32DT) RoHS: Not Compliant Min Qty: 63 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 10630 Partner Stock |
|
$4.9600 / $5.9200 | Buy Now |
|
Rochester Electronics | Prescaler, 10E Series, 1-Func, ECL, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 10630 |
|
$4.9600 / $5.8400 | Buy Now |
Part Details for MC10EP32DT
MC10EP32DT CAD Models
MC10EP32DT Part Data Attributes
|
MC10EP32DT
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10EP32DT
onsemi
10E SERIES, PRESCALER, PDSO8, PLASIC, TSSOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | PLASIC, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V | |
Family | 10E | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Logic IC Type | PRESCALER | |
Max Frequency@Nom-Sup | 4000000000 Hz | |
Number of Data/Clock Inputs | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Power Supply Current-Max (ICC) | 40 mA | |
Propagation Delay (tpd) | 0.45 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MC10EP32DT
This table gives cross-reference parts and alternative options found for MC10EP32DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10EP32DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10EP32DTR2G | 3.3 V / 5.0 V ECL ÷·2 Divider, TSSOP 8 3.0x3.0x0.95 mm, 2500-REEL | onsemi | MC10EP32DT vs MC10EP32DTR2G |