Part Details for SY10E404JCTR by Micrel Inc
Overview of SY10E404JCTR by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY10E404JCTR
SY10E404JCTR CAD Models
SY10E404JCTR Part Data Attributes:
|
SY10E404JCTR
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
SY10E404JCTR
Micrel Inc
AND/NAND Gate, 10E Series, 4-Func, 2-Input, ECL, PQCC28
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Package Description | PLASTIC, LCC-28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | 10E | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Logic IC Type | AND/NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TR | |
Power Supply Current-Max (ICC) | 127 mA | |
Prop. Delay@Nom-Sup | 0.73 ns | |
Propagation Delay (tpd) | 0.725 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for SY10E404JCTR
This table gives cross-reference parts and alternative options found for SY10E404JCTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY10E404JCTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10E404FN | 10E SERIES, QUAD 2-INPUT AND/NAND GATE, PQCC28, PLASTIC, LCC-28 | Motorola Mobility LLC | SY10E404JCTR vs MC10E404FN |
SY10E404JCTR | AND/NAND Gate, 10E Series, 4-Func, 2-Input, ECL, PQCC28 | Microchip Technology Inc | SY10E404JCTR vs SY10E404JCTR |
MC10E404FNG | ECL Quad Differential AND/NAND Gate, 28 LEAD PLCC, 37-TUBE | onsemi | SY10E404JCTR vs MC10E404FNG |
SY10E404JZ | AND/NAND Gate, 10E Series, 4-Func, 2-Input, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Microchip Technology Inc | SY10E404JCTR vs SY10E404JZ |
MC10E404FNR2G | ECL Quad Differential AND/NAND Gate, 28 LEAD PLCC, 500-REEL | onsemi | SY10E404JCTR vs MC10E404FNR2G |
SY10E404JZTR | 10E SERIES, QUAD 2-INPUT AND/NAND GATE, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Microchip Technology Inc | SY10E404JCTR vs SY10E404JZTR |
SY10E404JC | AND/NAND Gate, 10E Series, 4-Func, 2-Input, ECL, PQCC28 | Micrel Inc | SY10E404JCTR vs SY10E404JC |
MC10E404FNR2 | 10E SERIES, QUAD 2-INPUT AND/NAND GATE, PQCC28, PLASTIC, LCC-28 | onsemi | SY10E404JCTR vs MC10E404FNR2 |
MC10E404FN | 10E SERIES, QUAD 2-INPUT AND/NAND GATE, PQCC28, PLASTIC, LCC-28 | onsemi | SY10E404JCTR vs MC10E404FN |
SY10E404JC | AND/NAND Gate, 10E Series, 4-Func, 2-Input, ECL, PQCC28 | Microchip Technology Inc | SY10E404JCTR vs SY10E404JC |