Logic
SY10E404JZ
Description: AND/NAND Gate, 10E Series, 4-Func, 2-Input, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28

Overview of SY10E404JZ by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SY10E404JZ by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SY10E404JZ by Microchip Technology Inc

SY10E404JZ
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICREL INC
Part Package Code
QLCC
Package Description
QCCJ, LDCC28,.5SQ
Pin Count
28
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
10E
JESD-30 Code
S-PQCC-J28
JESD-609 Code
e3
Length
11.48 mm
Logic IC Type
AND/NAND GATE
Moisture Sensitivity Level
1
Number of Functions
4
Number of Inputs
2
Number of Terminals
28
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC28,.5SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Power Supply Current-Max (ICC)
127 mA
Prop. Delay@Nom-Sup
0.725 ns
Propagation Delay (tpd)
0.725 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
4.57 mm
Surface Mount
YES
Technology
ECL
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.48 mm
Want to compare parts?
  1. SY10E404JZ
    Microchip Technology Inc
    AND/NAND Gate, 10E Series, 4-Func, 2-Input, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28
    VS

Alternate Parts for SY10E404JZ

This table gives cross-reference parts and alternative options found for SY10E404JZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY10E404JZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC10E404FN 10E SERIES, QUAD 2-INPUT AND/NAND GATE, PQCC28, PLASTIC, LCC-28 onsemi SY10E404JZ vs MC10E404FN
MC10E404FN 10E SERIES, QUAD 2-INPUT AND/NAND GATE, PQCC28, PLASTIC, LCC-28 Motorola Mobility LLC SY10E404JZ vs MC10E404FN
SY10E404JZTR 10E SERIES, QUAD 2-INPUT AND/NAND GATE, PQCC28, LEAD FREE, PLASTIC, LCC-28 Micrel Inc SY10E404JZ vs SY10E404JZTR
MC10E404FNG ECL Quad Differential AND/NAND Gate, 28 LEAD PLCC, 37-TUBE onsemi SY10E404JZ vs MC10E404FNG
MC10E404FNR2 10E SERIES, QUAD 2-INPUT AND/NAND GATE, PQCC28, PLASTIC, LCC-28 onsemi SY10E404JZ vs MC10E404FNR2
SY10E404JC AND/NAND Gate, 10E Series, 4-Func, 2-Input, ECL, PQCC28 Micrel Inc SY10E404JZ vs SY10E404JC
SY10E404JZ AND/NAND Gate, 10E Series, 4-Func, 2-Input, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28 Micrel Inc SY10E404JZ vs SY10E404JZ
SY10E404JCTR AND/NAND Gate, 10E Series, 4-Func, 2-Input, ECL, PQCC28 Micrel Inc SY10E404JZ vs SY10E404JCTR
Part Number Description Manufacturer Compare
SY10E404JCTR AND/NAND Gate, 10E Series, 4-Func, 2-Input, ECL, PQCC28 Micrel Inc SY10E404JZ vs SY10E404JCTR
SY10E404JZ AND/NAND Gate, 10E Series, 4-Func, 2-Input, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28 Micrel Inc SY10E404JZ vs SY10E404JZ
MC10E404FN 10E SERIES, QUAD 2-INPUT AND/NAND GATE, PQCC28, PLASTIC, LCC-28 onsemi SY10E404JZ vs MC10E404FN
SY10E404JZTR 10E SERIES, QUAD 2-INPUT AND/NAND GATE, PQCC28, LEAD FREE, PLASTIC, LCC-28 Micrel Inc SY10E404JZ vs SY10E404JZTR
SY10E404JZ-TR 10E SERIES, QUAD 2-INPUT AND/NAND GATE, PQCC28 Microchip Technology Inc SY10E404JZ vs SY10E404JZ-TR
MC10E404FNR2 10E SERIES, QUAD 2-INPUT AND/NAND GATE, PQCC28, PLASTIC, LCC-28 onsemi SY10E404JZ vs MC10E404FNR2
MC10E404FN 10E SERIES, QUAD 2-INPUT AND/NAND GATE, PQCC28, PLASTIC, LCC-28 Motorola Mobility LLC SY10E404JZ vs MC10E404FN
MC10E404FNG ECL Quad Differential AND/NAND Gate, 28 LEAD PLCC, 37-TUBE onsemi SY10E404JZ vs MC10E404FNG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SY10E404JZ by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SY10E404JZ by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of SY10E404JZ would you like to use for your alert(s)?
  • Please alert me when SY10E404JZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SY10E404JZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SY10E404JZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SY10E404JZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SY10E404JZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SY10E404JZ by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: