Part Details for SY100S325JC by Synergy Semiconductor Corp
Results Overview of SY100S325JC by Synergy Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SY100S325JC Information
SY100S325JC by Synergy Semiconductor Corp is a Level Translator.
Level Translators are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for SY100S325JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 76 |
|
RFQ | ||
|
Quest Components | IC,ECL-TO-TTL TRANSLATOR,ECL100/TTL,LDCC,28PIN,PLASTIC | 30 |
|
$6.5000 / $15.0000 | Buy Now |
|
Quest Components | IC,ECL-TO-TTL TRANSLATOR,ECL100/TTL,LDCC,28PIN,PLASTIC | 20 |
|
$14.8857 / $18.1042 | Buy Now |
Part Details for SY100S325JC
SY100S325JC CAD Models
SY100S325JC Part Data Attributes
|
SY100S325JC
Synergy Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
SY100S325JC
Synergy Semiconductor Corp
ECL to TTL Translator, 6 Func, Inverted Output, BIPolar, PQCC28,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SYNERGY SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
Delay-Max | 3.7 ns | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | ECL TO TTL TRANSLATOR | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Number of Bits | 1 | |
Number of Functions | 6 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Latch or Register | NONE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |