Part Details for SY100H607JC by Micrel Inc
Overview of SY100H607JC by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for SY100H607JC
SY100H607JC CAD Models
SY100H607JC Part Data Attributes:
|
SY100H607JC
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
SY100H607JC
Micrel Inc
PECL to TTL Translator, 6 Func, True Output, BIPolar, PQCC28
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Package Description | QCCJ, LDCC28,.5SQ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Delay-Max | 6 ns | |
Interface IC Type | PECL TO TTL TRANSLATOR | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.48 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Latch or Register | REGISTER | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11.48 mm |
Alternate Parts for SY100H607JC
This table gives cross-reference parts and alternative options found for SY100H607JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100H607JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100H607JCTR | PECL to TTL Translator, 6 Func, True Output, BIPolar, PQCC28 | Micrel Inc | SY100H607JC vs SY100H607JCTR |
SY100H607JZ | PECL to TTL Translator, 1 Func, True Output, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Microchip Technology Inc | SY100H607JC vs SY100H607JZ |
SY100H607JZTR | PECL to TTL Translator, 1 Func, True Output, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Micrel Inc | SY100H607JC vs SY100H607JZTR |
MC100H607FNR2 | HEX PECL TO TTL TRANSLATOR, TRUE OUTPUT, PQCC28, PLASTIC, LCC-28 | Motorola Mobility LLC | SY100H607JC vs MC100H607FNR2 |
SY100H607JC | PECL to TTL Translator, 6 Func, True Output, BIPolar, PQCC28 | Microchip Technology Inc | SY100H607JC vs SY100H607JC |
SY100H607JCTR | PECL to TTL Translator, 6 Func, True Output, BIPolar, PQCC28 | Microchip Technology Inc | SY100H607JC vs SY100H607JCTR |